ex VAT

1.68ohm Wirewound Inductors:

9 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4538520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0935
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
More Pricing...
Min: 10 / Mult: 10
910nH
1.68ohm
320MHz
380mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4538520RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
6000+
€0.0714
Min: 500 / Mult: 10
910nH
1.68ohm
320MHz
380mA
-
-
-
-
-
-
2.92mm
2.79mm
2.1mm
4550245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.550
50+
€1.540
250+
€1.170
500+
€0.936
1000+
€0.748
More Pricing...
Min: 5 / Mult: 5
910nH
1.68ohm
320MHz
380mA
-
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4688160RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.217
500+
€0.210
1000+
€0.158
2000+
€0.150
4000+
€0.142
Min: 100 / Mult: 10
8.2µH
1.68ohm
40MHz
300mA
-
0603 [1608 Metric]
-
-
-
-
1.6mm
1mm
1mm
4688160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.290
100+
€0.217
500+
€0.210
1000+
€0.158
2000+
€0.150
More Pricing...
Min: 10 / Mult: 10
8.2µH
1.68ohm
40MHz
300mA
-
0603 [1608 Metric]
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
4550245RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.540
250+
€1.170
500+
€0.936
1000+
€0.748
2000+
€0.570
Min: 100 / Mult: 5
910nH
1.68ohm
320MHz
380mA
-
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4688161

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.166
Min: 4000 / Mult: 4000
8.2µH
1.68ohm
40MHz
300mA
-
0603 [1608 Metric]
CWF1610A Series
± 20%
Wirewound
Ferrite
1.6mm
1mm
1mm
2286714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.641
10+
€0.600
50+
€0.535
100+
€0.497
200+
€0.474
More Pricing...
Min: 1 / Mult: 1
910nH
1.68ohm
320MHz
380mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.641
10+
€0.600
50+
€0.535
100+
€0.497
200+
€0.474
More Pricing...
Min: 1 / Mult: 1
910nH
1.68ohm
320MHz
380mA
-
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account