ex VAT

0.8ohm Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.219
50+
€0.183
250+
€0.152
500+
€0.135
1000+
€0.117
More Pricing...
Min: 5 / Mult: 5
2.2µH
370mA
0.8ohm
50MHz
370mA
-
1210 [3225 Metric]
-
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1174069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.338
200+
€0.309
500+
€0.280
Min: 100 / Mult: 1
3.3µH
-
0.8ohm
45MHz
355mA
-
1812 [4532 Metric]
-
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1174069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.498
10+
€0.411
50+
€0.375
100+
€0.338
200+
€0.309
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
-
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
3580831RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.220
500+
€0.185
1000+
€0.171
2000+
€0.156
4000+
€0.143
Min: 100 / Mult: 10
39nH
-
0.8ohm
2.5GHz
300mA
-
0603 [1608 Metric]
-
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.258
100+
€0.220
500+
€0.185
1000+
€0.171
2000+
€0.156
More Pricing...
Min: 10 / Mult: 10
39nH
-
0.8ohm
2.5GHz
300mA
-
0603 [1608 Metric]
-
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3471307RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.183
250+
€0.152
500+
€0.135
1000+
€0.117
2000+
€0.110
Min: 100 / Mult: 5
2.2µH
370mA
0.8ohm
50MHz
370mA
-
1210 [3225 Metric]
-
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2286511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.170
50+
€0.784
250+
€0.664
500+
€0.576
1000+
€0.503
More Pricing...
Min: 5 / Mult: 5
150nH
-
0.8ohm
1.05GHz
300mA
-
0805 [2012 Metric]
-
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2286511RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.784
250+
€0.664
500+
€0.576
1000+
€0.503
2000+
€0.464
Min: 100 / Mult: 5
150nH
-
0.8ohm
1.05GHz
300mA
-
0805 [2012 Metric]
-
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2455264

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.0964
Min: 2000 / Mult: 2000
100nH
-
0.8ohm
800MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.211
50+
€0.146
250+
€0.136
500+
€0.133
1000+
€0.129
More Pricing...
Min: 5 / Mult: 5
100nH
-
0.8ohm
800MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3351293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.113
Min: 2000 / Mult: 2000
2.2µH
370mA
0.8ohm
50MHz
370mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NZ_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2747831RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.146
250+
€0.136
500+
€0.133
1000+
€0.129
2000+
€0.108
Min: 100 / Mult: 5
100nH
-
0.8ohm
800MHz
280mA
-
1008 [2520 Metric]
-
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1888747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.194
50+
€0.178
100+
€0.162
500+
€0.142
1000+
€0.134
More Pricing...
Min: 5 / Mult: 5
100nH
-
0.8ohm
460MHz
175mA
1008 [2520 Metric]
1008 [2520 Metric]
-
ELJ-NC Series
± 5%
-
Non-Magnetic
2.5mm
2mm
1.6mm
2286473RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.543
1000+
€0.509
2000+
€0.474
10000+
€0.440
20000+
€0.405
Min: 500 / Mult: 5
150nH
-
0.8ohm
1.05GHz
300mA
-
0805 [2012 Metric]
-
0805HT Series
± 2%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2286473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.819
50+
€0.699
250+
€0.578
500+
€0.543
1000+
€0.509
More Pricing...
Min: 5 / Mult: 5
150nH
-
0.8ohm
1.05GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HT Series
± 2%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
1888850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.260
50+
€0.250
100+
€0.245
500+
€0.240
2000+
€0.230
More Pricing...
Min: 5 / Mult: 5
15µH
-
0.8ohm
15MHz
320mA
1812 [4532 Metric]
1812 [4532 Metric]
-
ELJ-PB Series
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account