ex VAT

0.81ohm Wirewound Inductors:

23 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.4354
50+
€2.0049
250+
€1.5744
500+
€1.2546
1000+
€1.2079
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
190MHz
400mA
-
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2878
50+
€2.0049
250+
€1.722
500+
€1.3161
1000+
€1.2079
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
190MHz
400mA
-
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3877530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4391
10+
€1.0492
50+
€1.0467
200+
€0.9286
400+
€0.9016
More Pricing...
Min: 1 / Mult: 1
330µH
0.81ohm
20MHz
600mA
-
-
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
2286299RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.0049
250+
€1.722
500+
€1.3161
1000+
€1.2079
2000+
€1.1341
Min: 100 / Mult: 5
1µH
0.81ohm
190MHz
400mA
-
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286262RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.0049
250+
€1.5744
500+
€1.2546
1000+
€1.2079
2000+
€1.1611
Min: 100 / Mult: 5
1µH
0.81ohm
190MHz
400mA
-
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3877530RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.0467
200+
€0.9286
400+
€0.9016
750+
€0.6802
Min: 100 / Mult: 1
330µH
0.81ohm
20MHz
600mA
-
-
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
4688180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.2977
250+
€0.2509
500+
€0.2349
1500+
€0.2202
3000+
€0.2079
Min: 100 / Mult: 5
1µH
0.81ohm
310MHz
600mA
-
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4538347RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0752
2500+
€0.0706
4000+
€0.0694
8000+
€0.068
Min: 500 / Mult: 10
43nH
0.81ohm
2.03GHz
100mA
-
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4688243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.2977
250+
€0.2509
500+
€0.2349
1000+
€0.2202
2000+
€0.2079
Min: 100 / Mult: 5
3.3µH
0.81ohm
95MHz
385mA
-
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
4688243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.3678
50+
€0.2977
250+
€0.2509
500+
€0.2349
1000+
€0.2202
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.81ohm
95MHz
385mA
-
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4538347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1193
100+
€0.0887
500+
€0.0752
2500+
€0.0706
4000+
€0.0694
More Pricing...
Min: 10 / Mult: 10
43nH
0.81ohm
2.03GHz
100mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4688180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.3678
50+
€0.2977
250+
€0.2509
500+
€0.2349
1500+
€0.2202
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
310MHz
600mA
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4716948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.3407
10+
€1.0098
20+
€0.8315
Min: 1 / Mult: 1
22µH
0.81ohm
1MHz
430mA
-
1210 [3225 Metric]
LQW32FT_2H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
1265436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€1.0074
50+
€0.6064
250+
€0.4416
500+
€0.3936
1000+
€0.3309
More Pricing...
Min: 10 / Mult: 5
43nH
0.81ohm
2.03GHz
100mA
-
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1265436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0074
50+
€0.6064
250+
€0.4416
500+
€0.3936
1000+
€0.3309
More Pricing...
Min: 5 / Mult: 5
43nH
0.81ohm
2.03GHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1644624

RoHS

Each
1+
€2.1771
50+
€1.8081
100+
€1.4637
500+
€1.2054
1000+
€1.1439
Min: 1 / Mult: 1
330µH
0.81ohm
-
-
-
-
B82476B1 Series
± 20%
-
-
12.95mm
9.4mm
5.08mm
3797208

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
24000+
€0.0952
Min: 24000 / Mult: 24000
1µH
0.81ohm
310MHz
600mA
1.6mm x 1.1mm x 0.9mm
-
BWLS Series
± 5%
Unshielded
Ferrite
1.6mm
1.1mm
0.9mm
3812987RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.4736
250+
€0.3825
500+
€0.3518
1500+
€0.326
3000+
€0.3038
Min: 100 / Mult: 5
43nH
0.81ohm
2.03GHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3812987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.492
50+
€0.4736
250+
€0.3825
500+
€0.3518
1500+
€0.326
More Pricing...
Min: 5 / Mult: 5
43nH
0.81ohm
2.03GHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4688244

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.2608
Min: 2000 / Mult: 2000
3.3µH
0.81ohm
95MHz
385mA
-
0805 [2012 Metric]
CWF2012A Series
± 20%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1748739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.5117
50+
€0.4403
250+
€0.4059
500+
€0.3702
1500+
€0.353
More Pricing...
Min: 5 / Mult: 5
43nH
0.81ohm
2.03GHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1748739RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.4403
250+
€0.4059
500+
€0.3702
1500+
€0.353
3000+
€0.3346
More Pricing...
Min: 100 / Mult: 1
43nH
0.81ohm
2.03GHz
100mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1198492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4797
50+
€0.3567
100+
€0.3198
500+
€0.1882
1000+
€0.1833
Min: 10 / Mult: 10
4.7µH
0.81ohm
33MHz
350mA
1812 [4532 Metric]
1812 [4532 Metric]
ELJ-FB Series
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account