ex VAT

0.63ohm Wirewound Inductors:

20 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.276
50+
€0.181
250+
€0.163
500+
€0.149
1000+
€0.134
More Pricing...
Min: 5 / Mult: 5
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3471460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0896
100+
€0.0744
500+
€0.0725
2500+
€0.061
5000+
€0.0515
More Pricing...
Min: 10 / Mult: 10
36nH
0.63ohm
3.1GHz
260mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3471460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0725
2500+
€0.061
5000+
€0.0515
10000+
€0.0486
Min: 500 / Mult: 10
36nH
0.63ohm
3.1GHz
260mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3227970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.181
250+
€0.163
500+
€0.149
1000+
€0.134
2000+
€0.113
Min: 100 / Mult: 5
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
4066125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.339
250+
€0.288
Min: 100 / Mult: 5
110nH
0.63ohm
1.4GHz
400mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4153365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0881
100+
€0.0728
500+
€0.0652
2500+
€0.0575
5000+
€0.0517
More Pricing...
Min: 10 / Mult: 10
33nH
0.63ohm
3.2GHz
260mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
4066125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.398
50+
€0.339
250+
€0.288
Min: 5 / Mult: 5
110nH
0.63ohm
1.4GHz
400mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4153365RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0652
2500+
€0.0575
5000+
€0.0517
10000+
€0.0469
Min: 500 / Mult: 10
33nH
0.63ohm
3.2GHz
260mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
4538505RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
6000+
€0.0714
Min: 500 / Mult: 10
120nH
0.63ohm
950MHz
650mA
-
-
-
-
-
-
2.92mm
2.79mm
2.1mm
4538505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0935
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
More Pricing...
Min: 10 / Mult: 10
120nH
0.63ohm
950MHz
650mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
3797609

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
36000+
€0.0482
Min: 36000 / Mult: 36000
33nH
0.63ohm
3.2GHz
260mA
1.19mm x 0.7mm x 0.66mm
-
BWCM Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.247
100+
€0.199
500+
€0.162
2500+
€0.131
5000+
€0.127
More Pricing...
Min: 10 / Mult: 10
120nH
0.63ohm
950MHz
650mA
-
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078154RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.199
500+
€0.162
2500+
€0.131
5000+
€0.127
10000+
€0.114
Min: 100 / Mult: 10
120nH
0.63ohm
950MHz
650mA
-
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.174
100+
€0.148
500+
€0.126
2500+
€0.118
5000+
€0.112
More Pricing...
Min: 10 / Mult: 10
120nH
0.63ohm
950MHz
650mA
-
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078155RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.148
500+
€0.126
2500+
€0.118
5000+
€0.112
10000+
€0.102
Min: 100 / Mult: 10
120nH
0.63ohm
950MHz
650mA
-
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
2286659RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.050
Min: 500 / Mult: 5
120nH
0.63ohm
950MHz
650mA
-
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.070
50+
€1.050
Min: 5 / Mult: 5
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1265573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.442
100+
€0.415
250+
€0.373
1000+
€0.332
2000+
€0.304
Min: 5 / Mult: 5
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
2286739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.957
10+
€0.905
50+
€0.803
100+
€0.751
200+
€0.708
More Pricing...
Min: 1 / Mult: 1
100nH
0.63ohm
1GHz
480mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CT Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
1.27mm
2286739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.957
10+
€0.905
50+
€0.803
100+
€0.751
200+
€0.708
More Pricing...
Min: 1 / Mult: 1
100nH
0.63ohm
1GHz
480mA
-
1008 [2520 Metric]
1008CT Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
1.27mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account