ex VAT

0.52ohm Wirewound Inductors:

34 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3813017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.372
100+
€0.313
Min: 10 / Mult: 10
43nH
0.52ohm
2.5GHz
450mA
-
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813017RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.313
Min: 100 / Mult: 10
43nH
0.52ohm
2.5GHz
450mA
-
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2285855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.000
50+
€0.770
250+
€0.604
500+
€0.549
1000+
€0.506
More Pricing...
Min: 5 / Mult: 5
43nH
0.52ohm
2.5GHz
450mA
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3639548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.137
500+
€0.127
2500+
€0.116
5000+
€0.101
10000+
€0.0958
Min: 100 / Mult: 10
56nH
0.52ohm
2.1GHz
480mA
-
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.200
100+
€0.149
500+
€0.145
2500+
€0.0929
5000+
€0.0879
More Pricing...
Min: 10 / Mult: 10
56nH
0.52ohm
2.1GHz
480mA
-
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
2285855RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.770
250+
€0.604
500+
€0.549
1000+
€0.506
2000+
€0.465
Min: 100 / Mult: 5
43nH
0.52ohm
2.5GHz
450mA
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3471453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0639
2500+
€0.0562
5000+
€0.0496
10000+
€0.0477
Min: 500 / Mult: 10
27nH
0.52ohm
3.5GHz
280mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
2286259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.980
50+
€1.700
250+
€1.420
500+
€1.130
1000+
€0.966
More Pricing...
Min: 5 / Mult: 5
680nH
0.52ohm
260MHz
470mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2470344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.082
100+
€0.0677
500+
€0.062
2500+
€0.0505
5000+
€0.0467
More Pricing...
Min: 10 / Mult: 10
24nH
0.52ohm
3.5GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3471453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0858
100+
€0.0715
500+
€0.0639
2500+
€0.0562
5000+
€0.0496
More Pricing...
Min: 10 / Mult: 10
27nH
0.52ohm
3.5GHz
280mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
2286259RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.700
250+
€1.420
500+
€1.130
1000+
€0.966
2000+
€0.801
Min: 100 / Mult: 5
680nH
0.52ohm
260MHz
470mA
-
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2470344RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.062
2500+
€0.0505
5000+
€0.0467
10000+
€0.0439
Min: 500 / Mult: 10
24nH
0.52ohm
3.5GHz
280mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3639548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.166
100+
€0.137
500+
€0.127
2500+
€0.116
5000+
€0.101
More Pricing...
Min: 10 / Mult: 10
56nH
0.52ohm
2.1GHz
480mA
-
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639547RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.149
500+
€0.145
2500+
€0.0929
5000+
€0.0879
10000+
€0.0799
Min: 100 / Mult: 10
56nH
0.52ohm
2.1GHz
480mA
-
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3813084RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.310
500+
€0.290
2500+
€0.257
5000+
€0.235
10000+
€0.230
Min: 100 / Mult: 10
40nH
0.52ohm
2.6GHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.368
100+
€0.310
500+
€0.290
2500+
€0.257
5000+
€0.235
More Pricing...
Min: 10 / Mult: 10
40nH
0.52ohm
2.6GHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
4076386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.156
100+
€0.129
500+
€0.118
1000+
€0.106
2000+
€0.0993
More Pricing...
Min: 10 / Mult: 10
650nH
0.52ohm
510MHz
430mA
-
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4076386RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.129
500+
€0.118
1000+
€0.106
2000+
€0.0993
4000+
€0.0925
Min: 100 / Mult: 10
650nH
0.52ohm
510MHz
430mA
-
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4690475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.242
250+
€0.204
500+
€0.191
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
110nH
0.52ohm
1.2GHz
400mA
-
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.242
250+
€0.204
500+
€0.191
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
100nH
0.52ohm
1.2GHz
400mA
-
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4688212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.242
250+
€0.204
500+
€0.191
1500+
€0.179
More Pricing...
Min: 5 / Mult: 5
680nH
0.52ohm
600MHz
850mA
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4688212RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.242
250+
€0.204
500+
€0.191
1500+
€0.179
3000+
€0.169
Min: 100 / Mult: 5
680nH
0.52ohm
600MHz
850mA
-
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
2286165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.620
50+
€1.090
250+
€0.924
500+
€0.802
Min: 5 / Mult: 5
75nH
0.52ohm
1.9GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286165RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.090
250+
€0.924
500+
€0.802
Min: 100 / Mult: 5
75nH
0.52ohm
1.9GHz
500mA
-
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
3797588

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
36000+
€0.0482
Min: 36000 / Mult: 36000
27nH
0.52ohm
3.5GHz
280mA
1.19mm x 0.7mm x 0.66mm
-
BWCM Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account