ex VAT

0.106ohm Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.330
50+
€0.281
250+
€0.239
Min: 5 / Mult: 5
13nH
0.106ohm
4GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066099RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.281
250+
€0.239
Min: 100 / Mult: 5
13nH
0.106ohm
4GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.362
50+
€0.308
250+
€0.262
Min: 5 / Mult: 5
13nH
0.106ohm
4GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.362
50+
€0.308
250+
€0.262
Min: 5 / Mult: 5
7.5nH
0.106ohm
4.8GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066088RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.308
250+
€0.262
Min: 100 / Mult: 5
7.5nH
0.106ohm
4.8GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066100RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.308
250+
€0.262
Min: 100 / Mult: 5
13nH
0.106ohm
4GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4538411RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
7.5nH
0.106ohm
4.8GHz
700mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
7.5nH
0.106ohm
4.8GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
2285926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.788
50+
€0.577
250+
€0.489
500+
€0.431
Min: 5 / Mult: 5
7.5nH
0.106ohm
4.8GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.809
50+
€0.569
250+
€0.421
500+
€0.390
Min: 5 / Mult: 5
7.5nH
0.106ohm
4.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.577
250+
€0.489
500+
€0.431
Min: 100 / Mult: 5
7.5nH
0.106ohm
4.8GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.569
250+
€0.421
500+
€0.390
Min: 100 / Mult: 5
7.5nH
0.106ohm
4.8GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
3797471

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
36000+
€0.0482
Min: 36000 / Mult: 36000
7.5nH
0.106ohm
4.8GHz
700mA
1.6mm x 1.02mm x 0.82mm
-
BWCS Series
± 2%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
3580456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.040
50+
€0.875
100+
€0.709
250+
€0.596
500+
€0.483
More Pricing...
Min: 1 / Mult: 1
6.8µH
0.106ohm
23MHz
1.68A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580456RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.483
1500+
€0.467
7500+
€0.436
15000+
€0.421
Min: 500 / Mult: 1
6.8µH
0.106ohm
23MHz
1.68A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644448

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€0.594
Min: 1500 / Mult: 1500
6.8µH
0.106ohm
23MHz
1.68A
SMD
-
B82442T SIMID Series
± 20%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account