ex VAT

0.046ohm Wirewound Inductors:

20 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.123
50+
€0.101
250+
€0.0893
500+
€0.0855
1000+
€0.0817
More Pricing...
Min: 5 / Mult: 5
470nH
0.046ohm
250MHz
2A
-
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
3580440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.661
50+
€0.603
100+
€0.578
250+
€0.535
500+
€0.505
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.046ohm
36MHz
2.46A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3291917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.640
50+
€1.470
250+
€1.060
500+
€0.788
1000+
€0.712
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.046ohm
12.65GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.160
50+
€0.959
250+
€0.585
500+
€0.549
1000+
€0.512
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.046ohm
12.65GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291918RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.959
250+
€0.585
500+
€0.549
1000+
€0.512
2000+
€0.425
Min: 100 / Mult: 5
3.9nH
0.046ohm
12.65GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.833
250+
€0.625
500+
€0.618
1000+
€0.610
2000+
€0.488
Min: 100 / Mult: 5
5.1nH
0.046ohm
7.5GHz
2.65A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3648819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.815
50+
€0.613
250+
€0.505
500+
€0.422
1000+
€0.387
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.046ohm
10.7GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
3291916RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.250
250+
€0.625
500+
€0.569
1000+
€0.512
2000+
€0.425
Min: 100 / Mult: 5
3.6nH
0.046ohm
13.45GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.040
50+
€0.833
250+
€0.625
500+
€0.618
1000+
€0.610
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.046ohm
7.5GHz
2.65A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3580440RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.578
250+
€0.535
500+
€0.505
1500+
€0.410
Min: 100 / Mult: 1
3.3µH
0.046ohm
36MHz
2.46A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3648819RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.613
250+
€0.505
500+
€0.422
1000+
€0.387
2000+
€0.358
Min: 100 / Mult: 5
2.2nH
0.046ohm
10.7GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
3291917RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.470
250+
€1.060
500+
€0.788
1000+
€0.712
2000+
€0.515
Min: 100 / Mult: 5
3.9nH
0.046ohm
12.65GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.300
50+
€1.250
250+
€0.625
500+
€0.569
1000+
€0.512
More Pricing...
Min: 5 / Mult: 5
3.6nH
0.046ohm
13.45GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2747790RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0855
1000+
€0.0817
2000+
€0.0753
Min: 500 / Mult: 5
470nH
0.046ohm
250MHz
2A
-
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
2285895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.330
50+
€1.570
250+
€1.150
500+
€1.010
1000+
€0.929
More Pricing...
Min: 5 / Mult: 5
6.6nH
0.046ohm
-
1.1A
0403 [1008 Metric]
0403 [1008 Metric]
0403HQ Series
± 5%
Unshielded
Ceramic
1.19mm
0.86mm
0.71mm
2285895RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.570
250+
€1.150
500+
€1.010
1000+
€0.929
2000+
€0.832
Min: 100 / Mult: 5
6.6nH
0.046ohm
-
1.1A
-
0403 [1008 Metric]
0403HQ Series
± 5%
Unshielded
Ceramic
1.19mm
0.86mm
0.71mm
1644438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.839
50+
€0.716
100+
€0.593
250+
€0.557
500+
€0.520
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.046ohm
36MHz
2.46A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 20%
Unshielded
Ferrite
5.6mm
5mm
5mm
3639702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.946
50+
€0.805
250+
€0.663
500+
€0.521
1000+
€0.482
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.046ohm
6.3GHz
2.65A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639702RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.521
1000+
€0.482
2000+
€0.442
10000+
€0.433
20000+
€0.424
Min: 500 / Mult: 5
5.6nH
0.046ohm
6.3GHz
2.65A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
1644438RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.520
1500+
€0.420
Min: 500 / Mult: 1
3.3µH
0.046ohm
36MHz
2.46A
-
2220 [5650 Metric]
B82442T SIMID Series
± 20%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account