ex VAT

0.03ohm Wirewound Inductors:

40 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3321
500+
€0.294
1000+
€0.2558
2000+
€0.2288
4000+
€0.2017
Min: 100 / Mult: 10
32nH
0.03ohm
3GHz
2.2A
-
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4047
100+
€0.3321
500+
€0.294
1000+
€0.2558
2000+
€0.2288
More Pricing...
Min: 10 / Mult: 10
32nH
0.03ohm
3GHz
2.2A
-
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3648809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.230
50+
€0.9471
250+
€0.7257
500+
€0.6605
1000+
€0.6224
More Pricing...
Min: 5 / Mult: 5
1nH
0.03ohm
16GHz
2.3A
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2840164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1414
100+
€0.1172
500+
€0.1055
2500+
€0.0938
5000+
€0.082
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.1055
2500+
€0.0938
5000+
€0.082
10000+
€0.0774
Min: 500 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
-
0402 [1005 Metric]
LQW15AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.155
100+
€0.1279
500+
€0.1156
2500+
€0.1032
5000+
€0.0903
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.03ohm
10GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3263634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.1759
50+
€0.1488
250+
€0.123
500+
€0.109
1000+
€0.095
More Pricing...
Min: 5 / Mult: 5
2.7nH
0.03ohm
15GHz
910mA
-
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
2114081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.2878
10+
€1.8819
50+
€1.3653
200+
€1.2915
400+
€1.2029
More Pricing...
Min: 1 / Mult: 1
10µH
0.03ohm
-
3.4A
-
-
B82464P4 Series
± 20%
Unshielded
Ferrite
10.4mm
10.4mm
4.8mm
2114081RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.3653
200+
€1.2915
400+
€1.2029
750+
€0.9852
Min: 100 / Mult: 1
10µH
0.03ohm
-
3.4A
-
-
B82464P4 Series
± 20%
Unshielded
Ferrite
10.4mm
10.4mm
4.8mm
3471570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0946
1000+
€0.0892
2000+
€0.0836
4000+
€0.0782
Min: 500 / Mult: 10
1.6nH
0.03ohm
12.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3648809RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9471
250+
€0.7257
500+
€0.6605
1000+
€0.6224
2000+
€0.5584
Min: 100 / Mult: 5
1nH
0.03ohm
16GHz
2.3A
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3263634RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.109
1000+
€0.095
2000+
€0.0931
Min: 500 / Mult: 5
2.7nH
0.03ohm
15GHz
910mA
-
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471463RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.1279
500+
€0.1156
2500+
€0.1032
5000+
€0.0903
10000+
€0.0844
Min: 100 / Mult: 10
3.6nH
0.03ohm
10GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.139
100+
€0.1156
500+
€0.0946
1000+
€0.0892
2000+
€0.0836
More Pricing...
Min: 10 / Mult: 10
1.6nH
0.03ohm
12.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3813051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4453
100+
€0.3752
500+
€0.3506
2500+
€0.3112
5000+
€0.2841
More Pricing...
Min: 10 / Mult: 10
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813051RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3752
500+
€0.3506
2500+
€0.3112
5000+
€0.2841
10000+
€0.278
Min: 100 / Mult: 10
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
4550167RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.2152
250+
€0.9164
500+
€0.8327
1000+
€0.7491
2000+
€0.7343
Min: 100 / Mult: 5
1.6nH
0.03ohm
12.5GHz
700mA
-
-
-
-
-
-
1.8mm
1.12mm
1.02mm
4690441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.3678
50+
€0.2977
250+
€0.2509
500+
€0.2349
1000+
€0.2202
More Pricing...
Min: 5 / Mult: 5
2nH
0.03ohm
8GHz
800mA
-
0805 [2012 Metric]
CW2012A Series
± 0.2nH
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4538381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1145
100+
€0.0851
500+
€0.0722
2500+
€0.0678
4000+
€0.0664
More Pricing...
Min: 10 / Mult: 10
1.6nH
0.03ohm
12.5GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538381RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0722
2500+
€0.0678
4000+
€0.0664
8000+
€0.0651
Min: 500 / Mult: 10
1.6nH
0.03ohm
12.5GHz
700mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4550167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.5129
50+
€1.2152
250+
€0.9164
500+
€0.8327
1000+
€0.7491
More Pricing...
Min: 5 / Mult: 5
1.6nH
0.03ohm
12.5GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.1168
50+
€0.9852
Min: 5 / Mult: 5
1.6nH
0.03ohm
12.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9852
Min: 100 / Mult: 5
1.6nH
0.03ohm
12.5GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1644494

RoHS

Each
1+
€0.6273
50+
€0.5781
100+
€0.5412
500+
€0.5166
1000+
€0.4797
Min: 1 / Mult: 1
4.7µH
0.03ohm
-
-
-
-
B82464A2 Series
± 20%
-
-
10.4mm
10.4mm
3mm
2426748

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.9274
Min: 2000 / Mult: 2000
0.6nH
0.03ohm
24.5GHz
1A
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 10%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account