ex VAT

0.035ohm Wirewound Inductors:

23 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1174506RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€8.3148
50+
€7.4784
100+
€7.1094
200+
€6.6543
500+
€6.1869
Min: 10 / Mult: 1
220nH
0.035ohm
415MHz
2.57A
-
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
1174506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€12.1278
10+
€8.3148
50+
€7.4784
100+
€7.1094
200+
€6.6543
More Pricing...
Min: 1 / Mult: 1
220nH
0.035ohm
415MHz
2.57A
13mm x 5mm x 5.3mm
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
4076373RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.1587
500+
€0.1451
1000+
€0.1304
2000+
€0.1221
4000+
€0.1138
Min: 100 / Mult: 10
33nH
0.035ohm
1.8GHz
1.7A
-
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4076373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1919
100+
€0.1587
500+
€0.1451
1000+
€0.1304
2000+
€0.1221
More Pricing...
Min: 10 / Mult: 10
33nH
0.035ohm
1.8GHz
1.7A
-
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3580828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1919
100+
€0.1906
500+
€0.1894
2500+
€0.1882
4000+
€0.187
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.035ohm
10GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.1906
500+
€0.1894
2500+
€0.1882
4000+
€0.187
8000+
€0.1857
Min: 100 / Mult: 10
2.2nH
0.035ohm
10GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3291908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.6113
50+
€1.5498
250+
€0.7712
500+
€0.7515
1000+
€0.7318
More Pricing...
Min: 5 / Mult: 5
2nH
0.035ohm
15.6GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291908RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.5498
250+
€0.7712
500+
€0.7515
1000+
€0.7318
2000+
€0.7171
Min: 100 / Mult: 5
2nH
0.035ohm
15.6GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3124
500+
€0.2817
1000+
€0.2509
2000+
€0.2325
4000+
€0.214
Min: 100 / Mult: 10
33nH
0.035ohm
1.8GHz
1.7A
-
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3788
100+
€0.3124
500+
€0.2817
1000+
€0.2509
2000+
€0.2325
More Pricing...
Min: 10 / Mult: 10
33nH
0.035ohm
1.8GHz
1.7A
-
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4562174RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3321
500+
€0.3112
2500+
€0.2768
5000+
€0.2522
10000+
€0.2349
Min: 100 / Mult: 10
30nH
0.035ohm
3.8GHz
1.47A
-
-
-
-
-
-
1mm
0.55mm
0.55mm
4562175RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3321
500+
€0.3112
2500+
€0.2768
5000+
€0.2522
10000+
€0.2349
Min: 100 / Mult: 10
33nH
0.035ohm
3.875GHz
1.47A
-
-
-
-
-
-
1mm
0.55mm
0.55mm
4562174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3961
100+
€0.3321
500+
€0.3112
2500+
€0.2768
5000+
€0.2522
More Pricing...
Min: 10 / Mult: 10
30nH
0.035ohm
3.8GHz
1.47A
-
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
4562175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3961
100+
€0.3321
500+
€0.3112
2500+
€0.2768
5000+
€0.2522
More Pricing...
Min: 10 / Mult: 10
33nH
0.035ohm
3.875GHz
1.47A
-
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
2286445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.984
50+
€0.8856
250+
€0.7872
500+
€0.524
Min: 5 / Mult: 5
5.6nH
0.035ohm
6.1GHz
1.6A
0805 [2012 Metric]
0805 [2012 Metric]
0805HQ Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0676
50+
€0.984
250+
€0.7872
Min: 5 / Mult: 5
6.2nH
0.035ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
0805HQ Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.8327
Min: 500 / Mult: 5
6.8nH
0.035ohm
4.7GHz
1.8A
-
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.524
Min: 500 / Mult: 5
5.6nH
0.035ohm
6.1GHz
1.6A
-
0805 [2012 Metric]
0805HQ Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.7872
Min: 500 / Mult: 5
6.2nH
0.035ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
0805HQ Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.8696
50+
€1.8327
Min: 5 / Mult: 5
6.8nH
0.035ohm
4.7GHz
1.8A
0604 [1610 Metric]
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3355806

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.084
Min: 10000 / Mult: 10000
2.6nH
0.035ohm
14.5GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2286341RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€1.1992
1000+
€1.1095
2000+
€1.0344
10000+
€1.0123
20000+
€0.9889
Min: 500 / Mult: 5
7.6nH
0.035ohm
4.4GHz
1.5A
-
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.3001
50+
€1.9434
250+
€1.5744
500+
€1.1992
1000+
€1.1095
More Pricing...
Min: 5 / Mult: 5
7.6nH
0.035ohm
4.4GHz
1.5A
-
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account