ex VAT

Wirewound Inductors:

20 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.599
50+
€1.5375
250+
€0.7688
500+
€0.7245
1000+
€0.6802
More Pricing...
Min: 5 / Mult: 5
33nH
-
0.288ohm
4.18GHz
780mA
-
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291971RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.5375
250+
€0.7688
500+
€0.7245
1000+
€0.6802
2000+
€0.6667
Min: 100 / Mult: 5
33nH
-
0.288ohm
4.18GHz
780mA
-
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.0172
50+
€1.7712
250+
€1.3038
500+
€0.9692
1000+
€0.8622
More Pricing...
Min: 5 / Mult: 5
33nH
-
0.288ohm
4.18GHz
780mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2309152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.230
50+
€0.1574
100+
€0.1501
250+
€0.1427
500+
€0.1255
Min: 1 / Mult: 1
22µH
-
0.27ohm
17MHz
780mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
2991981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.4871
250+
€0.3998
500+
€0.3555
1000+
€0.310
2000+
€0.2915
Min: 100 / Mult: 5
20nH
-
0.185ohm
3.5GHz
780mA
-
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
2991981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.5867
50+
€0.4871
250+
€0.3998
500+
€0.3555
1000+
€0.310
More Pricing...
Min: 5 / Mult: 5
20nH
-
0.185ohm
3.5GHz
780mA
-
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
3263603RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.3173
250+
€0.262
500+
€0.2325
1000+
€0.203
2000+
€0.1906
Min: 100 / Mult: 5
1µH
780mA
0.072ohm
100MHz
780mA
-
1210 [3225 Metric]
LQH32NH_23 Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3291970RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.7712
250+
€1.3038
500+
€0.9692
1000+
€0.8622
2000+
€0.6334
Min: 100 / Mult: 5
33nH
-
0.288ohm
4.18GHz
780mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3263603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.3874
50+
€0.3173
250+
€0.262
500+
€0.2325
1000+
€0.203
More Pricing...
Min: 5 / Mult: 5
1µH
780mA
0.072ohm
100MHz
780mA
-
1210 [3225 Metric]
LQH32NH_23 Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2309152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.1501
250+
€0.1427
500+
€0.1255
Min: 100 / Mult: 1
22µH
-
0.27ohm
17MHz
780mA
-
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
4036702

RoHS

Date/Lot Code

Each
1+
€2.0049
5+
€1.8819
10+
€1.7589
20+
€1.6482
40+
€1.5375
More Pricing...
Min: 1 / Mult: 1
680µH
-
0.79ohm
1.7MHz
780mA
Radial Leaded
-
WE-TI Series
± 10%
Wirewound
-
10.5mm
10.5mm
14.5mm
4550196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.230
50+
€0.9471
250+
€0.7208
500+
€0.6691
1000+
€0.6187
More Pricing...
Min: 5 / Mult: 5
27nH
-
0.15ohm
2.8GHz
780mA
-
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
4550196RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9471
250+
€0.7208
500+
€0.6691
1000+
€0.6187
2000+
€0.5683
Min: 100 / Mult: 5
27nH
-
0.15ohm
2.8GHz
780mA
-
-
-
-
-
-
1.75mm
1.09mm
0.94mm
2286153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.722
Min: 5 / Mult: 5
27nH
-
0.15ohm
2.8GHz
780mA
-
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€1.722
Min: 100 / Mult: 5
27nH
-
0.15ohm
2.8GHz
780mA
-
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
3813062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.6704
50+
€0.5412
250+
€0.4416
500+
€0.412
1500+
€0.3813
More Pricing...
Min: 5 / Mult: 5
27nH
-
0.2ohm
2.8GHz
780mA
-
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813062RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.5412
250+
€0.4416
500+
€0.412
1500+
€0.3813
3000+
€0.3739
Min: 100 / Mult: 5
27nH
-
0.2ohm
2.8GHz
780mA
-
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
2285790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.7183
Min: 100 / Mult: 5
20nH
-
0.185ohm
3.5GHz
780mA
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.7675
50+
€2.7183
Min: 5 / Mult: 5
20nH
-
0.185ohm
3.5GHz
780mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1457867

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.2927
Min: 1000 / Mult: 1000
22µH
-
0.27ohm
17MHz
780mA
1210 [3225 Metric]
1210 [3225 Metric]
L-DWI Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account