ex VAT

Wirewound Inductors:

66 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493212

RoHS

Date/Lot Code

Each
1+
€0.5326
10+
€0.4317
50+
€0.3911
100+
€0.3616
200+
€0.3432
More Pricing...
Min: 1 / Mult: 1
22µH
0.79ohm
23MHz
650mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
3648415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4477
100+
€0.3776
500+
€0.3346
1000+
€0.3112
3000+
€0.289
Min: 10 / Mult: 10
15nH
0.13ohm
3.3GHz
650mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
2286345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.4268
50+
€1.1254
250+
€0.8106
500+
€0.7872
1000+
€0.7331
More Pricing...
Min: 5 / Mult: 5
1µH
0.39ohm
355MHz
650mA
0805 [2012 Metric]
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
3471544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1138
100+
€0.0938
500+
€0.0915
1000+
€0.0739
2000+
€0.0686
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471544RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0915
1000+
€0.0739
2000+
€0.0686
4000+
€0.0633
Min: 500 / Mult: 10
8.2nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3525389RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2362
500+
€0.1993
1000+
€0.1833
2000+
€0.166
4000+
€0.1525
Min: 100 / Mult: 10
8.2nH
0.18ohm
6GHz
650mA
-
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2286345RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.1254
250+
€0.8106
500+
€0.7872
1000+
€0.7331
2000+
€0.679
Min: 100 / Mult: 5
1µH
0.39ohm
355MHz
650mA
-
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
3471549RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0818
1000+
€0.0736
2000+
€0.0678
4000+
€0.0619
Min: 500 / Mult: 10
9.1nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1133
100+
€0.0935
500+
€0.0818
1000+
€0.0701
2000+
€0.0643
More Pricing...
Min: 10 / Mult: 10
11nH
0.11ohm
6GHz
650mA
-
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3227970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.3395
50+
€0.2226
250+
€0.2005
500+
€0.1833
1000+
€0.1648
More Pricing...
Min: 5 / Mult: 5
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
2780222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.8204
50+
€1.6359
250+
€1.2079
500+
€0.9963
1000+
€0.9594
More Pricing...
Min: 5 / Mult: 5
360nH
0.21ohm
700MHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780222RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.6359
250+
€1.2079
500+
€0.9963
1000+
€0.9594
2000+
€0.9446
Min: 100 / Mult: 5
360nH
0.21ohm
700MHz
650mA
-
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
3227968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.2583
50+
€0.1759
250+
€0.155
500+
€0.1476
1000+
€0.1402
More Pricing...
Min: 5 / Mult: 5
100nH
0.56ohm
1GHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.2226
250+
€0.2005
500+
€0.1833
1000+
€0.1648
2000+
€0.139
Min: 100 / Mult: 5
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3471545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1079
100+
€0.0856
500+
€0.0792
1000+
€0.0727
2000+
€0.0657
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3648415RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3776
500+
€0.3346
1000+
€0.3112
3000+
€0.289
Min: 100 / Mult: 5
15nH
0.13ohm
3.3GHz
650mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
3471549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1133
100+
€0.0922
500+
€0.0818
1000+
€0.0736
2000+
€0.0678
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0818
1000+
€0.0701
2000+
€0.0643
4000+
€0.0584
Min: 500 / Mult: 10
11nH
0.11ohm
6GHz
650mA
-
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471545RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0792
1000+
€0.0727
2000+
€0.0657
4000+
€0.0587
Min: 500 / Mult: 10
8.2nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3525389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.278
100+
€0.2362
500+
€0.1993
1000+
€0.1833
2000+
€0.166
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.18ohm
6GHz
650mA
-
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3227968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.1759
250+
€0.155
500+
€0.1476
1000+
€0.1402
2000+
€0.1149
Min: 100 / Mult: 5
100nH
0.56ohm
1GHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
4078152RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.1845
500+
€0.1476
2500+
€0.1267
5000+
€0.1171
10000+
€0.1077
Min: 100 / Mult: 10
100nH
0.56ohm
1GHz
650mA
-
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2472
100+
€0.1845
500+
€0.1476
2500+
€0.1267
5000+
€0.1171
More Pricing...
Min: 10 / Mult: 10
100nH
0.56ohm
1GHz
650mA
-
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4688264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4317
50+
€0.3296
250+
€0.2583
500+
€0.2263
1000+
€0.1943
More Pricing...
Min: 5 / Mult: 5
820nH
0.31ohm
545MHz
650mA
-
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4538504RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0975
1000+
€0.0915
3000+
€0.0897
6000+
€0.0878
Min: 500 / Mult: 10
100nH
0.56ohm
1GHz
650mA
-
-
-
-
-
-
2.92mm
2.79mm
2.1mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account