ex VAT

Wirewound Inductors:

396 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.0049
50+
€1.722
250+
€1.4268
500+
€0.9373
1000+
€0.8438
Min: 5 / Mult: 5
27nH
-
0.3ohm
2.48GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2286509RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€1.1722
Min: 500 / Mult: 5
100nH
-
0.64ohm
1.2GHz
400mA
-
0805 [2012 Metric]
-
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2286509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.1722
Min: 5 / Mult: 5
100nH
-
0.64ohm
1.2GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2285683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.722
250+
€1.4268
500+
€0.9373
1000+
€0.8438
Min: 100 / Mult: 5
27nH
-
0.3ohm
2.48GHz
400mA
-
0402 [1005 Metric]
-
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1711838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.2645
50+
€0.1587
250+
€0.1098
500+
€0.0914
1000+
€0.0801
More Pricing...
Min: 5 / Mult: 5
220nH
-
0.7ohm
850MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.2509
50+
€0.1501
250+
€0.1042
500+
€0.0865
1000+
€0.0759
More Pricing...
Min: 5 / Mult: 5
100nH
-
0.46ohm
1.2GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2286262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.4354
50+
€2.0049
250+
€1.5744
500+
€1.2546
1000+
€1.2079
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.81ohm
190MHz
400mA
-
0603 [1608 Metric]
-
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2780212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2755
50+
€2.0049
250+
€1.722
500+
€1.3038
1000+
€1.230
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.84ohm
400MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
-
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2286424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0738
50+
€0.7675
250+
€0.5584
500+
€0.5424
1000+
€0.5043
More Pricing...
Min: 5 / Mult: 5
220nH
-
0.7ohm
-
400mA
-
0805 [2012 Metric]
-
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2878
50+
€2.0049
250+
€1.722
500+
€1.3161
1000+
€1.2079
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.81ohm
190MHz
400mA
-
0603 [1608 Metric]
-
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2878
50+
€2.0049
250+
€1.722
500+
€1.3161
1000+
€1.230
More Pricing...
Min: 5 / Mult: 5
820nH
-
0.69ohm
410MHz
400mA
-
0603 [1608 Metric]
-
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
1711810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2349
100+
€0.1129
500+
€0.0811
1000+
€0.0654
2000+
€0.0619
More Pricing...
Min: 10 / Mult: 10
100nH
-
0.58ohm
1.4GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1265523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4551
50+
€0.3727
250+
€0.3075
500+
€0.278
1000+
€0.2472
More Pricing...
Min: 5 / Mult: 5
100nH
-
0.46ohm
1.2GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
-
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2493218

RoHS

Date/Lot Code

Each
1+
€0.551
10+
€0.4809
50+
€0.4194
100+
€0.3739
200+
€0.3641
More Pricing...
Min: 1 / Mult: 1
56µH
-
2ohm
14MHz
400mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
1865838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2595
100+
€0.198
500+
€0.1611
2500+
€0.1304
5000+
€0.1226
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.3ohm
2.7GHz
400mA
-
0402 [1005 Metric]
-
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1711836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.310
50+
€0.166
250+
€0.1157
500+
€0.1001
1000+
€0.0833
More Pricing...
Min: 5 / Mult: 5
150nH
-
0.56ohm
920MHz
400mA
-
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1748734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4576
50+
€0.4096
250+
€0.3788
500+
€0.3481
1500+
€0.3173
More Pricing...
Min: 5 / Mult: 5
33nH
-
0.35ohm
2.35GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1748729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4576
50+
€0.4096
250+
€0.3788
500+
€0.3481
1500+
€0.3173
More Pricing...
Min: 5 / Mult: 5
22nH
-
0.3ohm
2.8GHz
400mA
-
0402 [1005 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1265523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.3727
250+
€0.3075
500+
€0.278
1000+
€0.2472
2000+
€0.2263
Min: 100 / Mult: 5
100nH
-
0.46ohm
1.2GHz
400mA
-
0805 [2012 Metric]
-
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4576
50+
€0.3739
250+
€0.3087
500+
€0.2743
1000+
€0.2386
More Pricing...
Min: 5 / Mult: 5
120nH
-
0.51ohm
1.1GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
-
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.4354
50+
€2.0664
250+
€1.6974
500+
€1.3653
1000+
€1.1759
More Pricing...
Min: 5 / Mult: 5
820nH
-
0.69ohm
410MHz
400mA
-
0603 [1608 Metric]
-
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
1470180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.2583
50+
€0.2116
250+
€0.1747
500+
€0.1611
1000+
€0.1476
More Pricing...
Min: 5 / Mult: 5
220nH
-
1ohm
860MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
-
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
9357890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.2571
50+
€0.2485
250+
€0.2386
500+
€0.2202
1000+
€0.2152
Min: 5 / Mult: 5
1µH
-
0.7ohm
115MHz
400mA
-
1210 [3225 Metric]
-
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2747883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.1993
50+
€0.1636
250+
€0.1341
500+
€0.1221
1000+
€0.1102
Min: 5 / Mult: 5
1µH
-
0.7ohm
120MHz
400mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2285913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.9188
50+
€1.6851
250+
€1.4514
500+
€1.0984
1000+
€1.0762
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.84ohm
400MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
-
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
1-25 of 396 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account