ex VAT

Wirewound Inductors:

15 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.5498
250+
€0.7712
500+
€0.7097
1000+
€0.6876
Min: 100 / Mult: 5
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.599
50+
€1.5498
250+
€0.7712
500+
€0.7097
1000+
€0.6876
Min: 5 / Mult: 5
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.6113
50+
€1.5498
250+
€0.7712
500+
€0.7343
1000+
€0.6974
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291922RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.5498
250+
€0.7712
500+
€0.7343
1000+
€0.6974
2000+
€0.6863
Min: 100 / Mult: 5
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.0172
50+
€1.8204
250+
€1.3038
500+
€0.9692
1000+
€0.8573
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291921RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.8204
250+
€1.3038
500+
€0.9692
1000+
€0.8573
2000+
€0.6334
Min: 100 / Mult: 5
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291924RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.7835
250+
€1.3038
500+
€0.9692
1000+
€0.8684
2000+
€0.7995
Min: 100 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639606RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3333
500+
€0.3014
1000+
€0.2694
2000+
€0.2497
4000+
€0.2288
Min: 100 / Mult: 10
56nH
0.04ohm
2.2GHz
1.85A
-
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3291925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.6851
250+
€0.5228
500+
€0.4612
1000+
€0.3985
2000+
€0.3973
Min: 100 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.8893
50+
€0.6851
250+
€0.5228
500+
€0.4612
1000+
€0.3985
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.0172
50+
€1.7835
250+
€1.3038
500+
€0.9692
1000+
€0.8684
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.0172
50+
€1.8204
250+
€1.3038
500+
€0.9692
1000+
€0.8967
More Pricing...
Min: 5 / Mult: 5
4.3nH
0.048ohm
13.8GHz
1.85A
-
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4047
100+
€0.3333
500+
€0.3014
1000+
€0.2694
2000+
€0.2497
More Pricing...
Min: 10 / Mult: 10
56nH
0.04ohm
2.2GHz
1.85A
-
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3291919RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.8204
250+
€1.3038
500+
€0.9692
1000+
€0.8967
2000+
€0.8204
Min: 100 / Mult: 5
4.3nH
0.048ohm
13.8GHz
1.85A
-
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2860408

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.0959
6000+
€0.0935
12000+
€0.0922
18000+
€0.0898
Min: 3000 / Mult: 3000
1µH
0.072ohm
-
1.85A
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
MCOIL MB-H Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account