ex VAT

10GHz Thin Film Inductors:

29 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0276
100+
€0.0229
500+
€0.021
2500+
€0.0191
7500+
€0.0153
More Pricing...
Min: 10 / Mult: 10
2.5nH
0.2ohm
10GHz
500mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471430RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.021
2500+
€0.0191
7500+
€0.0153
15000+
€0.0143
Min: 500 / Mult: 10
2.5nH
0.2ohm
10GHz
500mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
2103062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0572
100+
€0.0362
500+
€0.0213
2500+
€0.0141
5000+
€0.0123
Min: 10 / Mult: 10
1.4nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0675
100+
€0.0361
500+
€0.0252
2500+
€0.0167
Min: 10 / Mult: 10
1.7nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0588
100+
€0.0372
500+
€0.0219
2500+
€0.0144
5000+
€0.0127
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0219
2500+
€0.0144
5000+
€0.0127
10000+
€0.0124
Min: 500 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0213
2500+
€0.0141
5000+
€0.0123
Min: 500 / Mult: 10
1.4nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0252
2500+
€0.0167
Min: 500 / Mult: 10
1.7nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
4069678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0411
2500+
€0.0389
7500+
€0.0348
15000+
€0.0341
Min: 500 / Mult: 10
1.8nH
0.08ohm
10GHz
800mA
0201 [0603 Metric]
-
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0594
100+
€0.0471
500+
€0.0411
2500+
€0.0389
7500+
€0.0348
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.08ohm
10GHz
800mA
0201 [0603 Metric]
-
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069718

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
1.9nH
0.12ohm
10GHz
600mA
0201 [0603 Metric]
-
BSPQ Series
± 0.2nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069711

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0375
Min: 15000 / Mult: 15000
1.6nH
0.05ohm
10GHz
1A
0201 [0603 Metric]
-
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069712

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
1.6nH
0.05ohm
10GHz
1A
0201 [0603 Metric]
-
BSPQ Series
± 0.2nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069713

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.037
Min: 15000 / Mult: 15000
1.7nH
0.07ohm
10GHz
800mA
0201 [0603 Metric]
-
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069716

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.037
Min: 15000 / Mult: 15000
1.9nH
0.12ohm
10GHz
600mA
0201 [0603 Metric]
-
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069715

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
1.8nH
0.08ohm
10GHz
800mA
0201 [0603 Metric]
-
BSPQ Series
± 0.2nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069714

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
1.7nH
0.07ohm
10GHz
800mA
0201 [0603 Metric]
-
BSPQ Series
± 0.2nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
2103061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0657
100+
€0.0352
500+
€0.0245
2500+
€0.0176
5000+
€0.0155
More Pricing...
Min: 10 / Mult: 10
1.3nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1760954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.118
Min: 1 / Mult: 1
1.7nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1760951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.159
50+
€0.0991
100+
€0.0892
250+
€0.0743
500+
€0.0637
More Pricing...
Min: 1 / Mult: 1
1.3nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1800297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.340
50+
€0.290
100+
€0.270
250+
€0.250
500+
€0.240
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.2ohm
10GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
1711706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0792
50+
€0.072
100+
€0.063
500+
€0.0531
2000+
€0.045
More Pricing...
Min: 10 / Mult: 10
1.5nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1760951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0892
250+
€0.0743
500+
€0.0637
1000+
€0.0558
5000+
€0.0446
More Pricing...
Min: 150 / Mult: 1
1.3nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1760992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.116
50+
€0.099
100+
€0.090
500+
€0.088
2000+
€0.087
More Pricing...
Min: 5 / Mult: 5
1.8nH
0.35ohm
10GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
2103061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0245
2500+
€0.0176
5000+
€0.0155
10000+
€0.0137
50000+
€0.0115
More Pricing...
Min: 500 / Mult: 10
1.3nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account