ex VAT

8.2nH Thin Film Inductors:

15 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0977
100+
€0.0795
500+
€0.0766
2500+
€0.0603
7500+
€0.0565
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871319RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0766
2500+
€0.0603
7500+
€0.0565
15000+
€0.0555
Min: 500 / Mult: 10
8.2nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
4717002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.084
10+
€0.0706
20+
€0.0639
Min: 1 / Mult: 1
8.2nH
0.5ohm
5.1GHz
300mA
01005 [0402 Metric]
-
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1174124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.110
50+
€0.0713
100+
€0.0692
250+
€0.0671
500+
€0.0622
More Pricing...
Min: 1 / Mult: 1
8.2nH
1.25ohm
5.5GHz
220mA
0402 [1005 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1174124RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0622
1000+
€0.059
Min: 500 / Mult: 1
8.2nH
1.25ohm
5.5GHz
220mA
0402 [1005 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
4069776

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.037
Min: 15000 / Mult: 15000
8.2nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069777

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
8.2nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4625266

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0508
Min: 30000 / Mult: 30000
8.2nH
0.57ohm
7.1GHz
230mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 5%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4625184

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0604
Min: 30000 / Mult: 30000
8.2nH
0.57ohm
7.1GHz
230mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1515372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.049
Min: 10000 / Mult: 10000
8.2nH
1.1ohm
5.5GHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQP15MN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.35mm
1711711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0417
50+
€0.0374
100+
€0.0337
500+
€0.0304
2000+
€0.0273
More Pricing...
Min: 10 / Mult: 10
8.2nH
1.25ohm
4GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1800325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.330
50+
€0.290
100+
€0.270
250+
€0.250
500+
€0.230
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.5ohm
4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1.6mm
0.8mm
0.45mm
1760997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.144
50+
€0.123
100+
€0.111
500+
€0.098
2000+
€0.091
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.95ohm
4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
4069896

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0515
Min: 15000 / Mult: 15000
8.2nH
0.5ohm
5.1GHz
300mA
0402 [1005 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
4069895

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.053
Min: 15000 / Mult: 15000
8.2nH
0.5ohm
5.1GHz
300mA
0402 [1005 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account