ex VAT

6.8nH Thin Film Inductors:

16 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471439RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0148
2500+
€0.0136
Min: 500 / Mult: 10
6.8nH
0.6ohm
3.9GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0182
100+
€0.0156
500+
€0.0148
2500+
€0.0136
Min: 10 / Mult: 10
6.8nH
0.6ohm
3.9GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
2871311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0972
100+
€0.0791
500+
€0.0763
2500+
€0.0562
7500+
€0.0515
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.3ohm
5.5GHz
400mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871311RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0763
2500+
€0.0562
7500+
€0.0515
15000+
€0.0505
Min: 500 / Mult: 10
6.8nH
0.3ohm
5.5GHz
400mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
4717000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.084
10+
€0.0706
20+
€0.0639
Min: 1 / Mult: 1
6.8nH
0.4ohm
5.7GHz
300mA
01005 [0402 Metric]
-
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4069773

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0375
Min: 15000 / Mult: 15000
6.8nH
0.3ohm
5.5GHz
400mA
0201 [0603 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069774

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
6.8nH
0.3ohm
5.5GHz
400mA
0201 [0603 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4625222

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0482
Min: 30000 / Mult: 30000
6.8nH
0.46ohm
7.1GHz
260mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 5%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4625210

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0573
Min: 30000 / Mult: 30000
6.8nH
0.46ohm
7.1GHz
260mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1174123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.122
50+
€0.106
100+
€0.0882
250+
€0.079
500+
€0.073
More Pricing...
Min: 1 / Mult: 1
6.8nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1515370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.173
100+
€0.116
500+
€0.0781
2500+
€0.0671
5000+
€0.0638
Min: 10 / Mult: 10
6.8nH
0.9ohm
6GHz
130mA
0402 [1005 Metric]
-
LQP15MN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.35mm
1515370RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0781
2500+
€0.0671
5000+
€0.0638
Min: 500 / Mult: 10
6.8nH
0.9ohm
6GHz
130mA
0402 [1005 Metric]
-
LQP15MN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.35mm
1711722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.237
200+
€0.105
500+
€0.0848
1250+
€0.0555
2500+
€0.0525
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.75ohm
5GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
1174123RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.073
1000+
€0.0681
5000+
€0.0653
10000+
€0.0625
Min: 500 / Mult: 1
6.8nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
4069891

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0515
Min: 15000 / Mult: 15000
6.8nH
0.4ohm
5.7GHz
300mA
0402 [1005 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
4069890

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.053
Min: 15000 / Mult: 15000
6.8nH
0.4ohm
5.7GHz
300mA
0402 [1005 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account