ex VAT

5.6nH Thin Film Inductors:

16 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0691
100+
€0.037
500+
€0.0258
2500+
€0.0185
5000+
€0.0162
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0258
2500+
€0.0185
5000+
€0.0162
10000+
€0.0144
50000+
€0.0122
More Pricing...
Min: 500 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3471435RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0191
2500+
€0.0181
7500+
€0.0153
15000+
€0.0143
Min: 500 / Mult: 10
5.6nH
0.4ohm
4GHz
350mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0248
100+
€0.021
500+
€0.0191
2500+
€0.0181
7500+
€0.0153
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.4ohm
4GHz
350mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
4716998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.084
10+
€0.0706
20+
€0.0639
Min: 1 / Mult: 1
5.6nH
0.4ohm
6.1GHz
300mA
01005 [0402 Metric]
-
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1760978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0612
1000+
€0.058
Min: 500 / Mult: 1
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1760978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.247
50+
€0.0701
100+
€0.0681
250+
€0.066
500+
€0.0612
More Pricing...
Min: 1 / Mult: 1
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
4069770

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.037
Min: 15000 / Mult: 15000
5.6nH
0.25ohm
5.5GHz
400mA
0201 [0603 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069771

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
5.6nH
0.25ohm
5.5GHz
400mA
0201 [0603 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4625202

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0571
Min: 30000 / Mult: 30000
5.6nH
0.46ohm
7.1GHz
260mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4625285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0482
Min: 30000 / Mult: 30000
5.6nH
0.46ohm
7.1GHz
260mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 5%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1800303

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€0.149
Min: 100 / Mult: 100
5.6nH
0.7ohm
9GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
2871295RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0316
500+
€0.0302
2500+
€0.0287
7500+
€0.0273
15000+
€0.0258
More Pricing...
Min: 100 / Mult: 10
5.6nH
0.39ohm
6GHz
350mA
0201 [0603 Metric]
-
LQP03TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
2871295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0401
100+
€0.0316
500+
€0.0302
2500+
€0.0287
7500+
€0.0273
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.39ohm
6GHz
350mA
0201 [0603 Metric]
-
LQP03TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
4069886

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.053
Min: 15000 / Mult: 15000
5.6nH
0.4ohm
6.1GHz
300mA
0402 [1005 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
4069887

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0515
Min: 15000 / Mult: 15000
5.6nH
0.4ohm
6.1GHz
300mA
0402 [1005 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account