ex VAT

2nH Thin Film Inductors:

10 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0602
100+
€0.0381
500+
€0.0225
2500+
€0.0161
5000+
€0.0141
More Pricing...
Min: 10 / Mult: 10
2nH
0.35ohm
8GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0225
2500+
€0.0161
5000+
€0.0141
10000+
€0.0124
50000+
€0.0106
More Pricing...
Min: 500 / Mult: 10
2nH
0.35ohm
8GHz
560mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
4069719

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0375
Min: 15000 / Mult: 15000
2nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
-
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069720

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
2nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
-
BSPQ Series
± 0.2nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4625288

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0604
Min: 30000 / Mult: 30000
2nH
0.09ohm
11.9GHz
600mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4625263

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0508
Min: 30000 / Mult: 30000
2nH
0.09ohm
11.9GHz
600mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 0.2nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
2103124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0852
100+
€0.0456
500+
€0.0318
2500+
€0.020
5000+
€0.0189
More Pricing...
Min: 10 / Mult: 10
2nH
0.3ohm
6GHz
500mA
0201 [0603 Metric]
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0318
2500+
€0.020
5000+
€0.0189
10000+
€0.0178
50000+
€0.015
More Pricing...
Min: 500 / Mult: 10
2nH
0.3ohm
6GHz
500mA
0201 [0603 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
4069829

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0515
Min: 15000 / Mult: 15000
2nH
0.1ohm
10.1GHz
700mA
0402 [1005 Metric]
-
BSPQ Series
± 0.2nH
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
4069828

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.053
Min: 15000 / Mult: 15000
2nH
0.1ohm
10.1GHz
700mA
0402 [1005 Metric]
-
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account