ex VAT

22nH Thin Film Inductors:

10 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.022
100+
€0.0192
500+
€0.0172
2500+
€0.0144
7500+
€0.0124
More Pricing...
Min: 10 / Mult: 10
22nH
1.9ohm
2.2GHz
150mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471428RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0172
2500+
€0.0144
7500+
€0.0124
15000+
€0.0115
Min: 500 / Mult: 10
22nH
1.9ohm
2.2GHz
150mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
4069691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0492
2500+
€0.0429
7500+
€0.0383
15000+
€0.0375
Min: 500 / Mult: 10
22nH
0.82ohm
3GHz
250mA
0201 [0603 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0711
100+
€0.0563
500+
€0.0492
2500+
€0.0429
7500+
€0.0383
More Pricing...
Min: 10 / Mult: 10
22nH
0.82ohm
3GHz
250mA
0201 [0603 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4717013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.084
10+
€0.0706
20+
€0.0639
Min: 1 / Mult: 1
22nH
2.26ohm
3GHz
140mA
01005 [0402 Metric]
-
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4069787

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
22nH
0.82ohm
3GHz
250mA
0201 [0603 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4625264

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0652
Min: 30000 / Mult: 30000
22nH
1.48ohm
4.5GHz
140mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4625302

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0508
Min: 30000 / Mult: 30000
22nH
1.48ohm
4.5GHz
140mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 5%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1711725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.240
50+
€0.200
100+
€0.147
500+
€0.127
2000+
€0.104
More Pricing...
Min: 10 / Mult: 10
22nH
1.95ohm
2GHz
250mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
4127283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.095
25+
€0.037
100+
€0.032
250+
€0.029
500+
€0.027
More Pricing...
Min: 1 / Mult: 1
22nH
0.82ohm
3GHz
250mA
-
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account