ex VAT

15nH Thin Film Inductors:

17 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.040
100+
€0.0334
500+
€0.0305
2500+
€0.0276
7500+
€0.0219
More Pricing...
Min: 10 / Mult: 10
15nH
0.7ohm
2.6GHz
250mA
0201 [0603 Metric]
-
LQP03TN_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0276
100+
€0.0229
500+
€0.021
2500+
€0.0191
7500+
€0.0153
More Pricing...
Min: 10 / Mult: 10
15nH
0.7ohm
2.6GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471422RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.021
2500+
€0.0191
7500+
€0.0153
15000+
€0.0143
Min: 500 / Mult: 10
15nH
0.7ohm
2.6GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471423RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0305
2500+
€0.0276
7500+
€0.0219
15000+
€0.021
Min: 500 / Mult: 10
15nH
0.7ohm
2.6GHz
250mA
0201 [0603 Metric]
-
LQP03TN_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
4069690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0418
2500+
€0.0396
7500+
€0.0354
15000+
€0.0347
Min: 500 / Mult: 10
15nH
0.7ohm
3.5GHz
300mA
0201 [0603 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0605
100+
€0.0479
500+
€0.0418
2500+
€0.0396
7500+
€0.0354
More Pricing...
Min: 10 / Mult: 10
15nH
0.7ohm
3.5GHz
300mA
0201 [0603 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4717009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.084
10+
€0.0706
20+
€0.0639
Min: 1 / Mult: 1
15nH
1.53ohm
4GHz
170mA
01005 [0402 Metric]
-
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4069784

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
15nH
0.7ohm
3.5GHz
300mA
0201 [0603 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4625268

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0652
Min: 30000 / Mult: 30000
15nH
0.97ohm
5GHz
180mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4625217

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0508
Min: 30000 / Mult: 30000
15nH
0.97ohm
5GHz
180mA
01005 [0402 Metric]
-
LQP02HV_02 Series
± 5%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1711724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.031
Min: 10 / Mult: 10
15nH
1.35ohm
3GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
1800328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.330
50+
€0.290
100+
€0.270
250+
€0.250
500+
€0.230
More Pricing...
Min: 10 / Mult: 10
15nH
1ohm
3GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-TCI Series
± 2%
Unshielded
-
1.6mm
0.8mm
0.45mm
3791383RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.079
1000+
€0.072
5000+
€0.064
10000+
€0.063
Min: 500 / Mult: 1
15nH
1.75ohm
3.3GHz
130mA
0402 [1005 Metric]
0402 [1005 Metric]
3640 Series
± 2%
Shielded
-
1mm
0.5mm
0.32mm
3791383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.176
50+
€0.104
100+
€0.093
250+
€0.085
500+
€0.079
More Pricing...
Min: 1 / Mult: 1
15nH
1.75ohm
3.3GHz
130mA
0402 [1005 Metric]
0402 [1005 Metric]
3640 Series
± 2%
Shielded
-
1mm
0.5mm
0.32mm
4127280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.095
25+
€0.037
100+
€0.032
250+
€0.029
500+
€0.027
More Pricing...
Min: 1 / Mult: 1
15nH
0.7ohm
3.5GHz
300mA
-
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069910

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.053
Min: 15000 / Mult: 15000
15nH
1.53ohm
4GHz
170mA
0402 [1005 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
4069911

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0515
Min: 15000 / Mult: 15000
15nH
1.53ohm
4GHz
170mA
0402 [1005 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account