ex VAT

0.5nH Thin Film Inductors:

9 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0632
100+
€0.0338
500+
€0.0235
2500+
€0.0155
5000+
€0.0136
More Pricing...
Min: 10 / Mult: 10
0.5nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0235
2500+
€0.0155
5000+
€0.0136
10000+
€0.0121
50000+
€0.0102
Min: 500 / Mult: 10
0.5nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
4716952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.084
10+
€0.0706
20+
€0.0639
Min: 1 / Mult: 1
0.5nH
0.04ohm
17GHz
1A
01005 [0402 Metric]
-
LQP02HQ_Z2 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
2103109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0889
100+
€0.0476
500+
€0.0331
2500+
€0.0238
5000+
€0.0208
More Pricing...
Min: 10 / Mult: 10
0.5nH
0.1ohm
6GHz
600mA
0201 [0603 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0331
2500+
€0.0238
5000+
€0.0208
10000+
€0.0185
50000+
€0.0157
More Pricing...
Min: 500 / Mult: 10
0.5nH
0.1ohm
6GHz
600mA
0201 [0603 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
4625277

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0482
Min: 30000 / Mult: 30000
0.5nH
0.03ohm
18GHz
1A
01005 [0402 Metric]
-
LQP02HV_02 Series
± 0.2nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4625272

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0571
Min: 30000 / Mult: 30000
0.5nH
0.03ohm
18GHz
1A
01005 [0402 Metric]
-
LQP02HV_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4069795

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.053
Min: 15000 / Mult: 15000
0.5nH
0.04ohm
17GHz
1A
0402 [1005 Metric]
-
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
4069796

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0515
Min: 15000 / Mult: 15000
0.5nH
0.04ohm
17GHz
1A
0402 [1005 Metric]
-
BSPQ Series
± 0.2nH
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account