ex VAT

2.5ohm Thin Film Inductors:

12 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.119
100+
€0.0986
500+
€0.0977
2500+
€0.0804
7500+
€0.0709
More Pricing...
Min: 10 / Mult: 10
47nH
2.5ohm
1.3GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
3678347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.110
100+
€0.0909
500+
€0.0789
2500+
€0.0669
7500+
€0.059
Min: 10 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
3678346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0441
100+
€0.0432
500+
€0.0423
2500+
€0.0415
7500+
€0.0406
Min: 10 / Mult: 10
51nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
3678346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0423
2500+
€0.0415
7500+
€0.0406
Min: 500 / Mult: 10
51nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
3678348RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0423
2500+
€0.0415
7500+
€0.0406
Min: 500 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
3678341RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0986
500+
€0.0895
2500+
€0.0804
7500+
€0.0709
15000+
€0.0661
Min: 100 / Mult: 10
43nH
2.5ohm
1.3GHz
130mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
3678348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0441
100+
€0.0432
500+
€0.0423
2500+
€0.0415
7500+
€0.0406
Min: 10 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
3678347RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0789
2500+
€0.0669
7500+
€0.059
Min: 500 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
3678343RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0977
2500+
€0.0804
7500+
€0.0709
15000+
€0.067
Min: 500 / Mult: 10
47nH
2.5ohm
1.3GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
3678341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.119
100+
€0.0986
500+
€0.0895
2500+
€0.0804
7500+
€0.0709
More Pricing...
Min: 10 / Mult: 10
43nH
2.5ohm
1.3GHz
130mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
3678342RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0729
2500+
€0.0653
7500+
€0.0603
15000+
€0.0563
Min: 500 / Mult: 10
43nH
2.5ohm
1.3GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
3678342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.101
100+
€0.088
500+
€0.0729
2500+
€0.0653
7500+
€0.0603
More Pricing...
Min: 10 / Mult: 10
43nH
2.5ohm
1.3GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account