ex VAT

1.05ohm Thin Film Inductors:

9 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0724
100+
€0.0387
500+
€0.027
2500+
€0.0194
5000+
€0.017
More Pricing...
Min: 10 / Mult: 10
6.5nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.027
2500+
€0.0194
5000+
€0.017
10000+
€0.0151
50000+
€0.0128
More Pricing...
Min: 500 / Mult: 10
6.5nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0616
100+
€0.033
500+
€0.0229
2500+
€0.0152
5000+
€0.0132
Min: 10 / Mult: 10
7.2nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0229
2500+
€0.0152
5000+
€0.0132
Min: 500 / Mult: 10
7.2nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1760980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.110
50+
€0.0713
100+
€0.0692
250+
€0.0671
500+
€0.0622
More Pricing...
Min: 1 / Mult: 1
7.2nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1760980RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0622
1000+
€0.059
Min: 500 / Mult: 1
7.2nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1174123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.122
50+
€0.106
100+
€0.0882
250+
€0.079
500+
€0.073
More Pricing...
Min: 1 / Mult: 1
6.8nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1760998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.167
50+
€0.143
100+
€0.122
500+
€0.107
Min: 5 / Mult: 5
12nH
1.05ohm
3GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 2%
Shielded
-
1.6mm
0.8mm
0.45mm
1174123RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.073
1000+
€0.0681
5000+
€0.0653
10000+
€0.0625
Min: 500 / Mult: 1
6.8nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account