ex VAT

0.8ohm Thin Film Inductors:

15 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0148
2500+
€0.0128
7500+
€0.0104
15000+
€0.0096
Min: 500 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.020
100+
€0.0165
500+
€0.0148
2500+
€0.0128
7500+
€0.0104
More Pricing...
Min: 10 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0972
100+
€0.0801
500+
€0.0725
2500+
€0.0648
7500+
€0.0562
More Pricing...
Min: 10 / Mult: 10
18nH
0.8ohm
3.5GHz
250mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3471415RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0725
2500+
€0.0648
7500+
€0.0562
15000+
€0.0496
Min: 500 / Mult: 10
18nH
0.8ohm
3.5GHz
250mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2103147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0842
100+
€0.0451
500+
€0.0314
2500+
€0.0207
5000+
€0.0182
Min: 10 / Mult: 10
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0314
2500+
€0.0207
5000+
€0.0182
Min: 500 / Mult: 10
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
4717006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.084
10+
€0.0706
20+
€0.0639
Min: 1 / Mult: 1
11nH
0.8ohm
4GHz
250mA
01005 [0402 Metric]
-
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
2117613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.133
50+
€0.108
100+
€0.0896
250+
€0.0868
500+
€0.0792
More Pricing...
Min: 1 / Mult: 1
2.7nH
0.8ohm
8GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
2117613RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0792
1000+
€0.0715
Min: 500 / Mult: 1
2.7nH
0.8ohm
8GHz
150mA
0201 [0603 Metric]
-
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
4069786

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0414
Min: 15000 / Mult: 15000
18nH
0.8ohm
3.5GHz
250mA
0201 [0603 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069785

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0375
Min: 15000 / Mult: 15000
18nH
0.8ohm
3.5GHz
250mA
0201 [0603 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
2103146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0975
100+
€0.0522
500+
€0.0364
2500+
€0.0229
5000+
€0.0217
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0364
2500+
€0.0229
5000+
€0.0217
10000+
€0.0204
50000+
€0.0172
More Pricing...
Min: 500 / Mult: 10
3.9nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
4069902

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.053
Min: 15000 / Mult: 15000
11nH
0.8ohm
4GHz
250mA
0402 [1005 Metric]
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
4069903

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0515
Min: 15000 / Mult: 15000
11nH
0.8ohm
4GHz
250mA
0402 [1005 Metric]
-
BSPQ Series
± 5%
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account