Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.
Radial Leaded High Frequency Inductors:
84 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.228 100+ €0.182 500+ €0.167 1000+ €0.145 2000+ €0.123 More Pricing... | Min: 10 / Mult: 10 | B78148E BC+ Series | 100µH | - | - | 640mA | 1.45ohm | ± 5% | 6MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.426 50+ €0.394 250+ €0.313 500+ €0.271 1500+ €0.255 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 220µH | - | - | 900mA | 1.01ohm | ± 5% | 3.6MHz | |||||
Each | 1+ €0.828 5+ €0.731 10+ €0.633 20+ €0.582 40+ €0.545 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 82µH | - | - | 1.1A | 0.23ohm | ± 10% | 4.1MHz | |||||
Each | 1+ €1.080 5+ €0.969 10+ €0.857 20+ €0.756 40+ €0.715 More Pricing... | Min: 1 / Mult: 1 | RL895 Series | 1mH | - | - | 300mA | 1.84ohm | ± 10% | 1.3MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.244 100+ €0.201 500+ €0.175 1000+ €0.133 2000+ €0.130 More Pricing... | Min: 10 / Mult: 10 | B78148E BC+ Series | 33µH | - | - | 1.05A | 0.55ohm | ± 5% | 9MHz | |||||
Each | 1+ €0.829 5+ €0.732 10+ €0.634 20+ €0.608 40+ €0.582 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100µH | Unshielded | 20mA | 20mA | 235ohm | ± 10% | 100kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.402 50+ €0.352 250+ €0.291 500+ €0.261 1500+ €0.241 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 470µH | - | - | 600mA | 2.02ohm | ± 5% | 2.3MHz | |||||
Each | 1+ €1.120 5+ €0.995 10+ €0.953 20+ €0.910 40+ €0.843 More Pricing... | Min: 1 / Mult: 1 | RL855 Series | 2.2mH | - | - | 180mA | 11.1ohm | ± 10% | 950kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.432 50+ €0.399 250+ €0.318 500+ €0.275 1500+ €0.258 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 1mH | - | - | 4.45A | 0.043ohm | ± 10% | 200MHz | |||||
Each | 1+ €1.320 5+ €1.210 10+ €1.090 25+ €0.946 50+ €0.913 More Pricing... | Min: 1 / Mult: 1 | RL875S Series | 2.2mH | - | - | 160mA | 7.56ohm | ± 10% | 1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.562 50+ €0.404 250+ €0.332 500+ €0.297 1500+ €0.262 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 1.5µH | - | - | 4.1A | 0.045ohm | ± 10% | 170MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.553 50+ €0.399 250+ €0.328 500+ €0.295 1500+ €0.262 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 10µH | - | - | 2.45A | 0.12ohm | ± 10% | 22MHz | |||||
Each | 1+ €1.320 5+ €1.190 10+ €1.060 20+ €1.010 40+ €0.940 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 100µH | - | - | 9mA | 82ohm | ± 5% | 90kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.496 50+ €0.358 250+ €0.296 500+ €0.267 1500+ €0.238 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 100µH | - | - | 1.3A | 0.46ohm | ± 5% | 5.4MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.447 50+ €0.319 250+ €0.263 500+ €0.242 1500+ €0.191 More Pricing... | Min: 5 / Mult: 5 | B82144B LBC Series | 1500µH | - | - | 230mA | 6.4ohm | ± 5% | 1.9MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.524 50+ €0.379 250+ €0.312 500+ €0.287 1500+ €0.209 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 4.7µH | - | - | 3.05A | 0.08ohm | ± 10% | 70MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.377 50+ €0.330 250+ €0.273 500+ €0.245 1500+ €0.226 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 22µH | - | - | 2.1A | 0.175ohm | ± 10% | 10MHz | |||||
Each | 1+ €1.230 5+ €1.060 10+ €1.040 20+ €0.977 40+ €0.903 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 47mH | - | - | 13mA | 52ohm | ± 5% | 120kHz | |||||
Each | 1+ €1.020 5+ €0.829 10+ €0.637 20+ €0.618 40+ €0.598 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100µH | Unshielded | 910mA | 910mA | 0.28ohm | ± 10% | 3.7MHz | |||||
Each | 1+ €0.829 5+ €0.728 10+ €0.626 20+ €0.612 40+ €0.597 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 10µH | Unshielded | 3A | 3A | 0.045ohm | ± 10% | 14MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.562 50+ €0.404 250+ €0.332 500+ €0.305 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 68µH | - | - | 1.5A | 0.35ohm | ± 5% | 6.1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.509 50+ €0.407 250+ €0.331 500+ €0.294 1500+ €0.261 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 15µH | - | - | 2.3A | 0.14ohm | ± 10% | 13MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.224 100+ €0.184 500+ €0.161 1000+ €0.127 2000+ €0.112 More Pricing... | Min: 10 / Mult: 10 | B78148E BC+ Series | 10µH | - | - | 2.25A | 0.136ohm | ± 10% | 20MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.599 50+ €0.488 250+ €0.404 500+ €0.346 1500+ €0.323 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 150µH | - | - | 1.05A | 0.7ohm | ± 5% | 4.2MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.441 50+ €0.407 250+ €0.324 500+ €0.281 1500+ €0.263 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 33µH | - | - | 1.9A | 0.22ohm | ± 5% | 9MHz |