0
0 Items€0.00
ex VAT
ex VAT

4nH RF Inductors:

19 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Categories
RF Inductors

(19)

Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4069683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0621
100+
€0.0524
500+
€0.0462
2500+
€0.0387
7500+
€0.0363
More Pricing...
Min: 10 / Mult: 10
4nH
0.17ohm
7GHz
500mA
4069683RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0462
2500+
€0.0387
7500+
€0.0363
15000+
€0.0337
Min: 500 / Mult: 10
4nH
0.17ohm
7GHz
500mA
2103147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0842
100+
€0.0451
500+
€0.0314
2500+
€0.0207
5000+
€0.0182
Min: 10 / Mult: 10
4nH
0.8ohm
6GHz
350mA
2103147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0314
2500+
€0.0207
5000+
€0.0182
Min: 500 / Mult: 10
4nH
0.8ohm
6GHz
350mA
4069759

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0419
Min: 15000 / Mult: 15000
4nH
0.17ohm
7GHz
500mA
4632119

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0403
Min: 15000 / Mult: 15000
4nH
0.35ohm
6.9GHz
350mA
4625206

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.0535
Min: 30000 / Mult: 30000
4nH
0.24ohm
8.2GHz
360mA
4632117

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0403
Min: 15000 / Mult: 15000
4nH
0.35ohm
6.9GHz
350mA
4629657

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0465
Min: 40000 / Mult: 40000
4nH
0.88ohm
5.5GHz
200mA
4631858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0327
Min: 15000 / Mult: 15000
4nH
0.17ohm
7GHz
500mA
4631856

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0327
Min: 15000 / Mult: 15000
4nH
0.17ohm
7GHz
500mA
4629655

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0465
Min: 40000 / Mult: 40000
4nH
0.88ohm
5.5GHz
200mA
4629654

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0465
Min: 40000 / Mult: 40000
4nH
0.88ohm
5.5GHz
200mA
4632118

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0403
Min: 15000 / Mult: 15000
4nH
0.35ohm
6.9GHz
350mA
4625180

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
€0.065
Min: 30000 / Mult: 30000
4nH
0.24ohm
8.2GHz
360mA
4631855

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0327
Min: 15000 / Mult: 15000
4nH
0.17ohm
7GHz
500mA
4127287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.099
25+
€0.034
100+
€0.029
Min: 1 / Mult: 1
4nH
0.17ohm
7GHz
500mA
4069874

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0515
Min: 15000 / Mult: 15000
4nH
0.35ohm
6.9GHz
350mA
4069873

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.053
Min: 15000 / Mult: 15000
4nH
0.35ohm
6.9GHz
350mA
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account