10mH RF Inductors:

9 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
517926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.457
50+
€0.331
250+
€0.272
500+
€0.240
1500+
€0.206
Min: 5 / Mult: 5
10mH
42ohm
350kHz
60mA
3525385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.380
50+
€1.070
100+
€0.836
250+
€0.772
500+
€0.728
More Pricing...
Min: 1 / Mult: 1
10mH
112ohm
500kHz
46mA
3525385RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.836
250+
€0.772
500+
€0.728
1500+
€0.644
Min: 100 / Mult: 1
10mH
112ohm
500kHz
46mA
2291334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.208
Min: 3000 / Mult: 3000
10mH
42ohm
350kHz
60mA
3580420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.849
50+
€0.611
100+
€0.576
250+
€0.533
500+
€0.502
More Pricing...
Min: 1 / Mult: 1
10mH
112ohm
500kHz
46mA
3580420RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.576
250+
€0.533
500+
€0.502
1500+
€0.407
Min: 100 / Mult: 1
10mH
112ohm
500kHz
46mA
1601709

RoHS

Date/Lot Code

Each
1+
€1.070
10+
€0.905
25+
€0.863
50+
€0.822
100+
€0.642
More Pricing...
Min: 1 / Mult: 1
10mH
25ohm
300kHz
50mA
1644313

RoHS

Date/Lot Code

Each
3000+
€0.289
Min: 3000 / Mult: 3000
10mH
42ohm
750kHz
85mA
1644325

RoHS

Date/Lot Code

Each
2500+
€0.397
Min: 2500 / Mult: 2500
10mH
35ohm
350kHz
110mA
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account