0
0 Items€0.00
ex VAT
ex VAT

0.72ohm RF Inductors:

23 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Categories
RF Inductors

(23)

Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.306
100+
€0.248
500+
€0.168
2500+
€0.120
5000+
€0.118
Min: 10 / Mult: 10
390nH
0.72ohm
950MHz
320mA
3639580RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.248
500+
€0.168
2500+
€0.120
5000+
€0.118
Min: 100 / Mult: 10
390nH
0.72ohm
950MHz
320mA
1644365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.439
50+
€0.317
250+
€0.260
500+
€0.233
1000+
€0.206
More Pricing...
Min: 5 / Mult: 5
15µH
0.72ohm
26MHz
390mA
1644365RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.317
250+
€0.260
500+
€0.233
1000+
€0.206
2000+
€0.194
Min: 100 / Mult: 5
15µH
0.72ohm
26MHz
390mA
3648148RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.117
2500+
€0.0833
5000+
€0.0783
10000+
€0.0727
Min: 500 / Mult: 10
0.18µH
0.72ohm
320MHz
160mA
3648148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.142
100+
€0.123
500+
€0.117
2500+
€0.0833
5000+
€0.0783
More Pricing...
Min: 10 / Mult: 10
0.18µH
0.72ohm
320MHz
160mA
3639579RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.260
500+
€0.236
2500+
€0.211
5000+
€0.187
10000+
€0.168
Min: 100 / Mult: 10
390nH
0.72ohm
950MHz
320mA
3639579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.317
100+
€0.260
500+
€0.236
2500+
€0.211
5000+
€0.187
More Pricing...
Min: 10 / Mult: 10
390nH
0.72ohm
950MHz
320mA
3773650RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0712
2500+
€0.0575
10000+
€0.0499
25000+
€0.0399
50000+
€0.0391
Min: 500 / Mult: 10
47nH
0.72ohm
1GHz
200mA
3773650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0935
500+
€0.0712
2500+
€0.0575
10000+
€0.0499
25000+
€0.0399
More Pricing...
Min: 10 / Mult: 10
47nH
0.72ohm
1GHz
200mA
4550204RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.770
250+
€0.568
500+
€0.544
1000+
€0.503
2000+
€0.462
Min: 100 / Mult: 5
120nH
0.72ohm
1.55GHz
420mA
4550204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.000
50+
€0.770
250+
€0.568
500+
€0.544
1000+
€0.503
More Pricing...
Min: 5 / Mult: 5
120nH
0.72ohm
1.55GHz
420mA
2286171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.390
50+
€1.360
Min: 5 / Mult: 5
120nH
0.72ohm
1.55GHz
420mA
2286171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.360
Min: 100 / Mult: 5
120nH
0.72ohm
1.55GHz
420mA
3227862RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.546
200+
€0.446
500+
€0.346
Min: 100 / Mult: 1
27µH
0.72ohm
14MHz
280mA
3471554RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.127
500+
€0.111
1000+
€0.104
2000+
€0.0973
4000+
€0.0906
Min: 100 / Mult: 10
120nH
0.72ohm
1.65GHz
450mA
3354083

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.065
Min: 10000 / Mult: 10000
47nH
0.72ohm
1GHz
300mA
3471261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0477
100+
€0.040
500+
€0.0343
2500+
€0.0305
5000+
€0.0267
More Pricing...
Min: 10 / Mult: 10
47nH
0.72ohm
1GHz
300mA
3471554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.153
100+
€0.127
500+
€0.111
1000+
€0.104
2000+
€0.0973
More Pricing...
Min: 10 / Mult: 10
120nH
0.72ohm
1.65GHz
450mA
3227862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.658
10+
€0.621
50+
€0.583
100+
€0.546
200+
€0.446
More Pricing...
Min: 1 / Mult: 1
27µH
0.72ohm
14MHz
280mA
3471261RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0343
2500+
€0.0305
5000+
€0.0267
10000+
€0.0238
Min: 500 / Mult: 10
47nH
0.72ohm
1GHz
300mA
3813039RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.440
250+
€0.359
500+
€0.335
1500+
€0.310
3000+
€0.304
Min: 100 / Mult: 5
120nH
0.72ohm
1.55GHz
420mA
3813039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.545
50+
€0.440
250+
€0.359
500+
€0.335
1500+
€0.310
More Pricing...
Min: 5 / Mult: 5
120nH
0.72ohm
1.55GHz
420mA
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account