0
0 Items€0.00
ex VAT
ex VAT

RF Inductors:

14,422 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
€3.250
50+
€2.390
100+
€2.250
250+
€1.940
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
1mH
72ohm
3.4MHz
49mA
1174262

RoHS

Each
1+
€3.890
50+
€2.630
100+
€2.440
250+
€2.100
500+
€1.930
Min: 1 / Mult: 1
68µH
6.7ohm
15MHz
162mA
2286534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.390
50+
€1.120
250+
€0.798
500+
€0.718
1000+
€0.691
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.87ohm
50MHz
280mA
2775518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.228
100+
€0.182
500+
€0.167
1000+
€0.145
2000+
€0.123
More Pricing...
Min: 10 / Mult: 10
100µH
1.45ohm
6MHz
640mA
2775539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.426
50+
€0.394
250+
€0.313
500+
€0.271
1500+
€0.255
Min: 5 / Mult: 5
220µH
1.01ohm
3.6MHz
900mA
2285712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.290
50+
€1.100
250+
€0.918
500+
€0.657
1000+
€0.608
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.083ohm
4.8GHz
800mA
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.506
50+
€0.462
Min: 5 / Mult: 5
2nH
0.018ohm
11.5GHz
800mA
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.232
50+
€0.207
250+
€0.162
500+
€0.152
1000+
€0.143
Min: 5 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
1669532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0715
100+
€0.0701
500+
€0.0687
1000+
€0.0674
2000+
€0.066
More Pricing...
Min: 10 / Mult: 10
22µH
1.7ohm
18MHz
2mA
2286534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.120
250+
€0.798
500+
€0.718
1000+
€0.691
2000+
€0.663
Min: 100 / Mult: 5
4.7µH
1.87ohm
50MHz
280mA
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.927
50+
€0.715
250+
€0.514
Min: 5 / Mult: 5
4.3nH
0.076ohm
6.3GHz
1.3A
2858969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.0953
50+
€0.0439
250+
€0.041
500+
€0.040
1000+
€0.0324
More Pricing...
Min: 5 / Mult: 5
680nH
0.8ohm
105MHz
150mA
2871310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.207
100+
€0.148
500+
€0.140
2500+
€0.0953
7500+
€0.0887
More Pricing...
Min: 10 / Mult: 10
0.8nH
0.04ohm
18MHz
1.1A
3410635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.224
250+
€0.184
500+
€0.174
1000+
€0.166
Min: 100 / Mult: 5
3.3µH
0.32ohm
-
950mA
3373505

RoHS

Each
1+
€0.828
5+
€0.731
10+
€0.633
20+
€0.582
40+
€0.545
More Pricing...
Min: 1 / Mult: 1
82µH
0.23ohm
4.1MHz
1.1A
3639412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0724
100+
€0.060
500+
€0.0556
2500+
€0.0361
5000+
€0.0331
Min: 10 / Mult: 10
30nH
1.3ohm
1.7GHz
220mA
3639328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.128
100+
€0.0923
500+
€0.0866
2500+
€0.0595
5000+
€0.0517
Min: 10 / Mult: 10
91nH
2.3ohm
900MHz
160mA
3639317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.157
100+
€0.137
500+
€0.103
2500+
€0.0831
5000+
€0.0781
More Pricing...
Min: 10 / Mult: 10
75nH
2.2ohm
1.1GHz
160mA
3678406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0924
100+
€0.0807
500+
€0.0762
1000+
€0.0579
2000+
€0.0543
More Pricing...
Min: 10 / Mult: 10
91nH
0.64ohm
1.9GHz
230mA
3471553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0896
1000+
€0.081
2000+
€0.0739
4000+
€0.0667
Min: 500 / Mult: 10
120nH
1.3ohm
1.6GHz
180mA
3410632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.263
250+
€0.216
500+
€0.189
1000+
€0.179
Min: 100 / Mult: 5
1mH
0.156ohm
-
1.45A
3373507

RoHS

Date/Lot Code

Each
1+
€1.080
5+
€0.969
10+
€0.857
20+
€0.756
40+
€0.715
More Pricing...
Min: 1 / Mult: 1
1mH
1.84ohm
1.3MHz
300mA
3410635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.240
50+
€0.224
250+
€0.184
500+
€0.174
1000+
€0.166
Min: 5 / Mult: 5
3.3µH
0.32ohm
-
950mA
3604451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.191
50+
€0.134
250+
€0.111
500+
€0.102
1500+
€0.0857
Min: 5 / Mult: 5
33µH
2.99ohm
16MHz
200mA
3922523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.430
250+
€1.230
500+
€1.170
1000+
€1.080
Min: 100 / Mult: 1
0.06µH
770µohm
-
34A
1-25 of 14422 items
of 577 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account