ex VAT

RF Inductors:

14,765 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2913086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.465
250+
€0.335
500+
€0.316
1000+
€0.288
Total:€46.50
Min: 100 / Mult: 5
820nH
3.945ohm
485MHz
180mA
2859241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0405
1000+
€0.0345
2000+
€0.0338
Total:€20.25
Min: 500 / Mult: 10
10nH
0.3ohm
2.1GHz
300mA
2747849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.148
50+
€0.124
250+
€0.103
500+
€0.0948
1000+
€0.0752
More Pricing...
Total:€0.74
Min: 5 / Mult: 5
18nH
0.18ohm
1.9GHz
450mA
2913086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.608
50+
€0.465
250+
€0.335
500+
€0.316
1000+
€0.288
Total:€3.04
Min: 5 / Mult: 5
820nH
3.945ohm
485MHz
180mA
3386548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.149
100+
€0.123
500+
€0.107
1000+
€0.0929
2000+
€0.0891
More Pricing...
Total:€1.49
Min: 10 / Mult: 10
0.39µH
0.45ohm
180MHz
200mA
3678382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0649
100+
€0.0632
500+
€0.0614
2500+
€0.0597
7500+
€0.0585
Total:€0.65
Min: 10 / Mult: 10
240nH
10ohm
650MHz
70mA
3639297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0559
2500+
€0.0427
5000+
€0.036
Total:€27.95
Min: 500 / Mult: 10
40nH
1.5ohm
1.4GHz
190mA
3639557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.199
100+
€0.149
500+
€0.145
2500+
€0.092
5000+
€0.0876
Total:€1.99
Min: 10 / Mult: 10
82nH
0.87ohm
1.7GHz
370mA
3386617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0563
2500+
€0.0454
5000+
€0.0414
10000+
€0.0383
Total:€28.15
Min: 500 / Mult: 10
24nH
0.7ohm
1.7GHz
350mA
3438299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0847
50+
€0.0786
Total:€0.42
Min: 5 / Mult: 5
4.7µH
1.3ohm
60MHz
350mA
3773627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0125
2500+
€0.0103
Total:€6.25
Min: 500 / Mult: 10
2nH
0.1ohm
8.1GHz
400mA
3773652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0162
500+
€0.0132
2500+
€0.011
Total:€0.16
Min: 10 / Mult: 10
68nH
0.92ohm
800MHz
180mA
3678346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.044
100+
€0.0431
500+
€0.0422
2500+
€0.0414
7500+
€0.0405
Total:€0.44
Min: 10 / Mult: 10
51nH
2.5ohm
1.2GHz
130mA
3648179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0876
500+
€0.0864
1000+
€0.0851
2000+
€0.0839
Total:€8.76
Min: 100 / Mult: 10
8.2µH
1.5ohm
35MHz
10mA
3517239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.345
10+
€0.283
50+
€0.249
100+
€0.214
200+
€0.210
Total:€0.34
Min: 1 / Mult: 1
68nH
2.5ohm
-
350mA
3554019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0431
100+
€0.032
500+
€0.0298
1000+
€0.0272
Total:€0.43
Min: 10 / Mult: 10
1.8µH
0.6ohm
55MHz
50mA
3639711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.721
250+
€0.551
500+
€0.507
1000+
€0.386
Total:€72.10
Min: 100 / Mult: 5
11nH
0.065ohm
4.25GHz
2.17A
3580423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.974
50+
€0.689
100+
€0.602
250+
€0.520
Total:€0.97
Min: 1 / Mult: 1
1.2mH
12.6ohm
1.7GHz
140mA
3648176RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0739
1000+
€0.0637
2000+
€0.0624
Total:€36.95
Min: 500 / Mult: 10
5.6µH
1.1ohm
45MHz
15mA
3639487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0545
2500+
€0.0485
5000+
€0.0449
Total:€27.25
Min: 500 / Mult: 10
8.7nH
0.17ohm
3.5GHz
550mA
3678382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0614
2500+
€0.0597
7500+
€0.0585
Total:€30.70
Min: 500 / Mult: 10
240nH
10ohm
650MHz
70mA
3639500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0618
2500+
€0.0471
5000+
€0.0397
Total:€30.90
Min: 500 / Mult: 10
110nH
2.7ohm
800MHz
150mA
3639286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.164
100+
€0.117
500+
€0.111
2500+
€0.0762
5000+
€0.0704
Total:€1.64
Min: 10 / Mult: 10
3.4nH
0.09ohm
6GHz
900mA
3639600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.218
100+
€0.179
500+
€0.162
1000+
€0.145
2000+
€0.142
Total:€2.18
Min: 10 / Mult: 10
220nH
2.1ohm
900MHz
200mA
3639395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0543
100+
€0.0455
500+
€0.0396
2500+
€0.0345
5000+
€0.0315
Total:€0.54
Min: 10 / Mult: 10
2.3nH
0.07ohm
7GHz
1A
101-125 of 14765 items
of 591 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account