ex VAT

RF Inductors:

14,765 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.909
50+
€0.721
250+
€0.551
500+
€0.507
1000+
€0.386
Total:€4.54
Min: 5 / Mult: 5
11nH
0.065ohm
4.25GHz
2.17A
3781072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0602
100+
€0.0513
500+
€0.0451
2500+
€0.0388
7500+
€0.038
Total:€0.60
Min: 10 / Mult: 10
3nH
0.22ohm
7.2GHz
330mA
3518532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0503
100+
€0.0434
500+
€0.0401
1000+
€0.0367
2000+
€0.0331
More Pricing...
Total:€0.50
Min: 10 / Mult: 10
68nH
0.85ohm
700MHz
300mA
3678365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0443
100+
€0.0434
500+
€0.0425
2500+
€0.0416
7500+
€0.0408
Total:€0.44
Min: 10 / Mult: 10
110nH
8ohm
900MHz
80mA
3639360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0935
100+
€0.0692
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Total:€0.94
Min: 10 / Mult: 10
19nH
0.8ohm
2.3GHz
260mA
3639364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0643
100+
€0.0539
500+
€0.0478
2500+
€0.0384
5000+
€0.0344
Total:€0.64
Min: 10 / Mult: 10
1.4nH
0.04ohm
12GHz
1A
3678338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0443
100+
€0.0434
500+
€0.0425
2500+
€0.0416
7500+
€0.0408
Total:€0.44
Min: 10 / Mult: 10
36nH
2ohm
1.5GHz
150mA
3639300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.151
100+
€0.125
500+
€0.109
2500+
€0.0948
5000+
€0.092
More Pricing...
Total:€1.51
Min: 10 / Mult: 10
47nH
1.6ohm
1.3GHz
190mA
3639384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0712
100+
€0.059
500+
€0.0512
2500+
€0.0415
5000+
€0.0384
Total:€0.71
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
3355861

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0581
Total:€581.00
Min: 10000 / Mult: 10000
33nH
0.336ohm
3.6GHz
620mA
1265419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.359
250+
€0.295
500+
€0.271
1000+
€0.220
Total:€35.90
Min: 100 / Mult: 5
13nH
0.21ohm
3.45GHz
440mA
2286357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.390
50+
€0.935
Total:€6.95
Min: 5 / Mult: 5
15µH
4.25ohm
20MHz
150mA
2286357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.935
Total:€93.50
Min: 100 / Mult: 5
15µH
4.25ohm
20MHz
150mA
1265419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.433
50+
€0.359
250+
€0.295
500+
€0.271
1000+
€0.220
Total:€2.16
Min: 5 / Mult: 5
13nH
0.21ohm
3.45GHz
440mA
1265538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.276
250+
€0.228
500+
€0.210
1000+
€0.169
Total:€27.60
Min: 100 / Mult: 5
390nH
1.5ohm
560MHz
290mA
1669538RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.055
1000+
€0.0534
2000+
€0.0517
Total:€27.50
Min: 500 / Mult: 10
680nH
1.25ohm
150MHz
70mA
2520677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.206
50+
€0.173
250+
€0.157
500+
€0.140
1500+
€0.131
More Pricing...
Total:€1.03
Min: 5 / Mult: 5
1µH
0.117ohm
-
1.4A
1669571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0293
2500+
€0.0247
Total:€14.65
Min: 500 / Mult: 10
47nH
2.2ohm
1.3GHz
50mA
2343766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.650
250+
€1.420
Total:€165.00
Min: 100 / Mult: 1
66nH
990µohm
480MHz
-
2103080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0243
2500+
€0.0213
Total:€12.15
Min: 500 / Mult: 10
3.4nH
0.55ohm
6GHz
380mA
2373887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.489
250+
€0.463
500+
€0.406
1000+
€0.380
Total:€48.90
Min: 100 / Mult: 5
12.3nH
8000µohm
4.8GHz
-
2429393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.126
250+
€0.105
500+
€0.0966
1000+
€0.0749
Total:€12.60
Min: 100 / Mult: 5
3.3µH
0.65ohm
-
340mA
2429393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.147
50+
€0.126
250+
€0.105
500+
€0.0966
1000+
€0.0749
Total:€0.74
Min: 5 / Mult: 5
3.3µH
0.65ohm
-
340mA
2859355

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0334
Total:€133.60
Min: 4000 / Mult: 4000
10nH
0.3ohm
2.1GHz
300mA
2913050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.547
250+
€0.394
500+
€0.342
1000+
€0.330
Total:€54.70
Min: 100 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
76-100 of 14765 items
of 591 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account