ex VAT

RF Inductors:

14,765 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3518451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0333
100+
€0.0278
500+
€0.0238
2500+
€0.0197
5000+
€0.0193
Total:€0.33
Min: 10 / Mult: 10
8.2nH
0.33ohm
3.6GHz
300mA
3639415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0476
2500+
€0.0383
Total:€23.80
Min: 500 / Mult: 10
33nH
1.5ohm
1.6GHz
220mA
3263552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0724
100+
€0.0569
500+
€0.0524
2500+
€0.0422
5000+
€0.0399
Total:€0.72
Min: 10 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
3471582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.249
Total:€24.90
Min: 100 / Mult: 5
100nH
0.35ohm
1.2GHz
1.05A
3386633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0779
100+
€0.0649
500+
€0.0563
2500+
€0.0454
5000+
€0.0414
More Pricing...
Total:€0.78
Min: 10 / Mult: 10
33nH
0.9ohm
1.4GHz
300mA
3639308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0969
100+
€0.071
500+
€0.0658
2500+
€0.0462
5000+
€0.039
Total:€0.97
Min: 10 / Mult: 10
56nH
1.8ohm
1.2GHz
180mA
3386576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0648
100+
€0.0534
500+
€0.0515
2500+
€0.042
5000+
€0.0412
More Pricing...
Total:€0.65
Min: 10 / Mult: 10
0.6nH
0.1ohm
10GHz
1A
3386631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0632
100+
€0.0519
500+
€0.0455
2500+
€0.039
5000+
€0.0335
More Pricing...
Total:€0.63
Min: 10 / Mult: 10
30nH
0.8ohm
1.5GHz
300mA
3410643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.338
50+
€0.241
250+
€0.211
500+
€0.194
1000+
€0.184
Total:€1.69
Min: 5 / Mult: 5
22µH
2ohm
-
370mA
3386635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0597
2500+
€0.0477
5000+
€0.0438
10000+
€0.0406
Total:€29.85
Min: 500 / Mult: 10
39nH
1ohm
1.2GHz
250mA
3438262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0106
100+
€0.0095
Total:€0.11
Min: 10 / Mult: 10
2.2nH
0.15ohm
6GHz
300mA
3386632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0632
100+
€0.0519
500+
€0.0455
2500+
€0.039
5000+
€0.0335
More Pricing...
Total:€0.63
Min: 10 / Mult: 10
33nH
0.9ohm
1.4GHz
300mA
3813072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.305
500+
€0.285
2500+
€0.233
5000+
€0.213
Total:€30.50
Min: 100 / Mult: 10
3.3nH
0.045ohm
12.8GHz
1.7A
2286315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.420
Total:€142.00
Min: 100 / Mult: 5
15µH
7.1ohm
23MHz
170mA
2103080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0331
100+
€0.0277
500+
€0.0243
2500+
€0.0213
Total:€0.33
Min: 10 / Mult: 10
3.4nH
0.55ohm
6GHz
380mA
2747894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.182
50+
€0.128
250+
€0.106
500+
€0.0975
Total:€0.91
Min: 5 / Mult: 5
220µH
21ohm
7MHz
50mA
2775519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.220
50+
€0.157
250+
€0.129
500+
€0.125
1000+
€0.120
More Pricing...
Total:€1.10
Min: 5 / Mult: 5
150nH
0.017ohm
650MHz
6.5A
1669571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0398
100+
€0.0338
500+
€0.0293
2500+
€0.0247
Total:€0.40
Min: 10 / Mult: 10
47nH
2.2ohm
1.3GHz
50mA
1669538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0684
100+
€0.0567
500+
€0.055
1000+
€0.0534
2000+
€0.0517
Total:€0.68
Min: 10 / Mult: 10
680nH
1.25ohm
150MHz
70mA
3471304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.220
50+
€0.180
250+
€0.149
500+
€0.136
1000+
€0.123
More Pricing...
Total:€1.10
Min: 5 / Mult: 5
1.5µH
0.6ohm
75MHz
400mA
3639403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.105
Total:€1.05
Min: 10 / Mult: 10
2.8nH
0.08ohm
6.5GHz
900mA
3678371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0519
100+
€0.0505
500+
€0.0491
2500+
€0.0477
7500+
€0.0467
Total:€0.52
Min: 10 / Mult: 10
150nH
8ohm
700MHz
80mA
3227956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.170
50+
€0.121
250+
€0.0986
500+
€0.0961
1000+
€0.0935
Total:€0.85
Min: 5 / Mult: 5
56nH
0.18ohm
1.3GHz
1A
3639700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.615
50+
€0.481
250+
€0.368
500+
€0.339
1000+
€0.258
Total:€3.08
Min: 5 / Mult: 5
4.3nH
0.04ohm
10.6GHz
2.8A
3518471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0348
100+
€0.0296
500+
€0.0259
2500+
€0.0222
5000+
€0.0218
Total:€0.35
Min: 10 / Mult: 10
120nH
1.6ohm
600MHz
150mA
51-75 of 14765 items
of 591 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account