ex VAT

RF Inductors:

14,499 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3780968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0282
100+
€0.021
500+
€0.0196
2500+
€0.017
5000+
€0.0162
Total:€0.28
Min: 10 / Mult: 10
33nH
0.67ohm
1.5GHz
200mA
3386664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0765
100+
€0.0635
500+
€0.0556
2500+
€0.0448
5000+
€0.0416
More Pricing...
Total:€0.76
Min: 10 / Mult: 10
6.2nH
0.25ohm
4GHz
600mA
3639339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0672
2500+
€0.0502
5000+
€0.0436
Total:€33.60
Min: 500 / Mult: 10
130nH
2.9ohm
800MHz
110mA
3263552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0524
2500+
€0.0422
5000+
€0.0399
Total:€26.20
Min: 500 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
3639352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.125
100+
€0.103
500+
€0.0904
2500+
€0.0719
Total:€1.25
Min: 10 / Mult: 10
16nH
0.8ohm
2.3GHz
260mA
3438257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0085
Total:€4.25
Min: 500 / Mult: 10
22nH
0.6ohm
1.9GHz
300mA
3227946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.162
50+
€0.116
250+
€0.0952
500+
€0.0927
1000+
€0.0901
Total:€0.81
Min: 5 / Mult: 5
3.3µH
3.4ohm
90MHz
290mA
3678389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0543
500+
€0.0532
2500+
€0.0521
7500+
€0.051
Total:€5.43
Min: 100 / Mult: 10
330nH
13ohm
550MHz
65mA
3471401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.287
50+
€0.233
250+
€0.192
500+
€0.177
1500+
€0.140
More Pricing...
Total:€1.43
Min: 5 / Mult: 5
2.2µH
0.25ohm
30MHz
1.3A
3639364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0478
2500+
€0.0384
5000+
€0.0344
Total:€23.90
Min: 500 / Mult: 10
1.4nH
0.04ohm
12GHz
1A
3639600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.179
500+
€0.162
1000+
€0.145
2000+
€0.142
Total:€17.90
Min: 100 / Mult: 10
220nH
2.1ohm
900MHz
200mA
3773323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.113
500+
€0.0982
1000+
€0.0856
2000+
€0.0839
Total:€11.30
Min: 100 / Mult: 10
22nH
3.12ohm
15MHz
200mA
3648150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0876
500+
€0.0761
2500+
€0.0665
Total:€8.76
Min: 100 / Mult: 10
0.22µH
0.79ohm
290MHz
160mA
3648167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0674
1000+
€0.0647
2000+
€0.0619
Total:€33.70
Min: 500 / Mult: 10
0.1µH
0.35ohm
450MHz
200mA
3639376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.175
100+
€0.125
500+
€0.119
2500+
€0.076
5000+
€0.0696
Total:€1.75
Min: 10 / Mult: 10
22nH
1.1ohm
2.1GHz
230mA
3678375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0739
100+
€0.0719
500+
€0.070
2500+
€0.068
7500+
€0.0666
Total:€0.74
Min: 10 / Mult: 10
180nH
8.5ohm
700MHz
80mA
3471401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.233
250+
€0.192
500+
€0.177
1500+
€0.140
3000+
€0.125
Total:€23.30
Min: 100 / Mult: 5
2.2µH
0.25ohm
30MHz
1.3A
3386524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.085
100+
€0.0702
500+
€0.0678
1000+
€0.0654
2000+
€0.063
Total:€0.85
Min: 10 / Mult: 10
6.8µH
1.3ohm
40MHz
15mA
3554027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0412
Total:€20.60
Min: 500 / Mult: 5
12µH
1.25ohm
22MHz
15mA
3227988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.207
50+
€0.142
250+
€0.109
500+
€0.0983
1000+
€0.0876
More Pricing...
Total:€1.04
Min: 5 / Mult: 5
330nH
1.05ohm
570MHz
450mA
3227946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.116
250+
€0.0952
500+
€0.0927
1000+
€0.0901
Total:€11.60
Min: 100 / Mult: 5
3.3µH
3.4ohm
90MHz
290mA
3639590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.256
100+
€0.211
500+
€0.185
1000+
€0.159
2000+
€0.156
Total:€2.56
Min: 10 / Mult: 10
4.3nH
0.063ohm
5.9GHz
700mA
3648211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.143
500+
€0.126
1000+
€0.109
2000+
€0.107
Total:€14.30
Min: 100 / Mult: 10
2.2µH
0.468ohm
-
600mA
3639491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0436
2500+
€0.0384
Total:€21.80
Min: 500 / Mult: 10
91nH
2.3ohm
900MHz
160mA
3648150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.105
100+
€0.0876
500+
€0.0761
2500+
€0.0665
Total:€1.05
Min: 10 / Mult: 10
0.22µH
0.79ohm
290MHz
160mA
26-50 of 14499 items
of 580 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account