ex VAT

7.5GHz Multilayer Inductors:

18 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0675
100+
€0.0571
500+
€0.0528
2500+
€0.043
Min: 10 / Mult: 10
2nH
0.15ohm
7.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
7.5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386620RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0528
2500+
€0.043
Min: 500 / Mult: 10
2nH
0.15ohm
7.5GHz
900mA
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0737
100+
€0.0613
500+
€0.0556
2500+
€0.0498
5000+
€0.0431
More Pricing...
Min: 10 / Mult: 10
2nH
0.15ohm
7.5GHz
900mA
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0459
2500+
€0.039
5000+
€0.0335
Min: 500 / Mult: 10
2nH
0.15ohm
7.5GHz
900mA
-
0402 [1005 Metric]
MLG Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0641
100+
€0.0528
500+
€0.0459
2500+
€0.039
5000+
€0.0335
Min: 10 / Mult: 10
2nH
0.15ohm
7.5GHz
900mA
-
0402 [1005 Metric]
MLG Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386619RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0556
2500+
€0.0498
5000+
€0.0431
10000+
€0.0393
Min: 500 / Mult: 10
2nH
0.15ohm
7.5GHz
900mA
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
4244719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
45000+
€0.0127
Min: 45000 / Mult: 45000
2.6nH
0.2ohm
7.5GHz
500mA
-
0201 [0603 Metric]
MLG-P Series
± 0.1nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
4631827

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0291
Min: 15000 / Mult: 15000
3.1nH
0.17ohm
7.5GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.2nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4629627

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0451
Min: 40000 / Mult: 40000
3.1nH
0.6ohm
7.5GHz
240mA
-
-
AIMC-02UHQ Series
± 0.3nH
-
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4631828

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0291
Min: 15000 / Mult: 15000
3.1nH
0.17ohm
7.5GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.3nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4629625

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0472
Min: 40000 / Mult: 40000
3.1nH
0.6ohm
7.5GHz
240mA
-
-
AIMC-02UHQ Series
± 0.1nH
-
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4631826

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0282
Min: 15000 / Mult: 15000
3.1nH
0.17ohm
7.5GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4629630

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0451
Min: 40000 / Mult: 40000
3.2nH
0.6ohm
7.5GHz
240mA
-
-
AIMC-02UHQ Series
± 0.3nH
-
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4629628

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0451
Min: 40000 / Mult: 40000
3.2nH
0.6ohm
7.5GHz
240mA
-
-
AIMC-02UHQ Series
± 0.1nH
-
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4629629

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0451
Min: 40000 / Mult: 40000
3.2nH
0.6ohm
7.5GHz
240mA
-
-
AIMC-02UHQ Series
± 0.2nH
-
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4629626

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0451
Min: 40000 / Mult: 40000
3.1nH
0.6ohm
7.5GHz
240mA
-
-
AIMC-02UHQ Series
± 0.2nH
-
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
1669632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0222
100+
€0.0206
500+
€0.0193
2500+
€0.0183
5000+
€0.0174
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.2ohm
7.5GHz
500mA
-
0402 [1005 Metric]
MLK Series
± 0.3nH
-
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1669632RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.0222
100+
€0.0206
500+
€0.0193
2500+
€0.0183
5000+
€0.0174
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.2ohm
7.5GHz
500mA
-
0402 [1005 Metric]
MLK Series
± 0.3nH
-
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account