ex VAT

230MHz Multilayer Inductors:

19 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.153
100+
€0.127
500+
€0.116
1000+
€0.104
2000+
€0.0954
More Pricing...
Min: 10 / Mult: 10
330nH
0.32ohm
230MHz
500mA
-
0603 [1608 Metric]
MLJ Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.111
100+
€0.0921
500+
€0.0901
1000+
€0.0881
2000+
€0.0861
More Pricing...
Min: 10 / Mult: 10
0.33µH
0.75ohm
230MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
230MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386691RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.127
500+
€0.116
1000+
€0.104
2000+
€0.0954
4000+
€0.0868
Min: 100 / Mult: 10
330nH
0.32ohm
230MHz
500mA
-
0603 [1608 Metric]
MLJ Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386684RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.138
500+
€0.125
2500+
€0.112
5000+
€0.0992
10000+
€0.0906
Min: 100 / Mult: 10
330nH
0.65ohm
230MHz
350mA
-
0402 [1005 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386507RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.0901
1000+
€0.0881
2000+
€0.0861
4000+
€0.0841
Min: 500 / Mult: 10
0.33µH
0.75ohm
230MHz
100mA
-
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.168
100+
€0.138
500+
€0.125
2500+
€0.112
5000+
€0.0992
More Pricing...
Min: 10 / Mult: 10
330nH
0.65ohm
230MHz
350mA
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
230MHz
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386474RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.133
500+
€0.117
2500+
€0.105
5000+
€0.103
10000+
€0.091
Min: 100 / Mult: 10
0.33µH
1.05ohm
230MHz
140mA
-
0402 [1005 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.161
100+
€0.133
500+
€0.117
2500+
€0.105
5000+
€0.103
More Pricing...
Min: 10 / Mult: 10
0.33µH
1.05ohm
230MHz
140mA
-
0402 [1005 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
4065915RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.312
Min: 500 / Mult: 1
100nH
0.2ohm
230MHz
250mA
-
0805 [2012 Metric]
WE-MI Series
± 5%
-
Unshielded
-
2mm
1.25mm
0.9mm
4065915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.312
Min: 1 / Mult: 1
100nH
0.2ohm
230MHz
250mA
-
0805 [2012 Metric]
WE-MI Series
± 5%
-
Unshielded
-
2mm
1.25mm
0.9mm
4154185

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0861
Min: 10000 / Mult: 10000
1.2µH
0.79ohm
230MHz
35mA
-
0402 [1005 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
4437763RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10000+
€0.0883
Min: 10000 / Mult: 10000
1.2µH
0.79ohm
230MHz
35mA
-
0402 [1005 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
4437784RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
€0.0815
Min: 2000 / Mult: 2000
470nH
0.5ohm
230MHz
200mA
-
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
4437763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
€0.0883
Min: 10000 / Mult: 10000
1.2µH
0.79ohm
230MHz
35mA
-
0402 [1005 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
4437784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
€0.0815
Min: 2000 / Mult: 2000
470nH
0.5ohm
230MHz
200mA
-
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
2491615RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0849
2500+
€0.084
5000+
€0.0807
10000+
€0.0773
Min: 500 / Mult: 10
330nH
1.05ohm
230MHz
1mA
-
0402 [1005 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
2491615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0993
100+
€0.0925
500+
€0.0849
2500+
€0.084
5000+
€0.0807
More Pricing...
Min: 10 / Mult: 10
330nH
1.05ohm
230MHz
1mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
230MHz
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386865RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.126
500+
€0.114
1000+
€0.102
2000+
€0.0973
4000+
€0.0926
Min: 100 / Mult: 10
330nH
0.32ohm
230MHz
500mA
-
0603 [1608 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.149
100+
€0.126
500+
€0.114
1000+
€0.102
2000+
€0.0973
More Pricing...
Min: 10 / Mult: 10
330nH
0.32ohm
230MHz
500mA
-
0603 [1608 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account