ex VAT

Multilayer Inductors:

900 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1054
100+
€0.0855
500+
€0.0761
2500+
€0.0636
5000+
€0.0577
More Pricing...
Min: 10 / Mult: 10
22nH
0.7ohm
1.7GHz
350mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
1.7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0956
100+
€0.0786
500+
€0.0686
2500+
€0.0597
5000+
€0.0547
More Pricing...
Min: 10 / Mult: 10
39nH
1ohm
1.2GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 3%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2520661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1218
100+
€0.1007
500+
€0.0876
2500+
€0.0743
5000+
€0.0646
More Pricing...
Min: 10 / Mult: 10
1nH
0.03ohm
15GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
15GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.082
100+
€0.0668
500+
€0.0645
2500+
€0.0517
5000+
€0.0507
More Pricing...
Min: 10 / Mult: 10
0.9nH
0.1ohm
10GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
10GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1054
100+
€0.0878
500+
€0.0761
2500+
€0.0615
5000+
€0.056
More Pricing...
Min: 10 / Mult: 10
62nH
1.4ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
1GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0785
100+
€0.0551
500+
€0.0515
2500+
€0.041
5000+
€0.0399
More Pricing...
Min: 10 / Mult: 10
18nH
0.6ohm
2GHz
350mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0867
100+
€0.0715
500+
€0.0622
2500+
€0.0529
5000+
€0.0453
Min: 10 / Mult: 10
160nH
3.8ohm
500MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
500MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1054
100+
€0.0878
500+
€0.0761
2500+
€0.0615
5000+
€0.056
More Pricing...
Min: 10 / Mult: 10
33nH
0.9ohm
1.4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
1.4GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1124
100+
€0.0867
500+
€0.0808
2500+
€0.056
5000+
€0.0486
More Pricing...
Min: 10 / Mult: 10
20nH
0.6ohm
1.9GHz
350mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 3%
1.9GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2544478

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0603
Min: 10000 / Mult: 10000
1nH
0.03ohm
15GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
15GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3438266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0205
100+
€0.0159
500+
€0.0144
2500+
€0.0129
5000+
€0.0121
Min: 10 / Mult: 10
39nH
1ohm
1.2GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
-
Unshielded
-
1mm
0.5mm
0.5mm
2520666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1673
100+
€0.1279
500+
€0.1242
2500+
€0.0862
5000+
€0.0743
Min: 10 / Mult: 10
3.6nH
0.09ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
5.5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2544482

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0603
Min: 10000 / Mult: 10000
3.6nH
0.09ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
5.5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3639443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0736
2500+
€0.0557
5000+
€0.0477
Min: 500 / Mult: 10
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263557RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0588
2500+
€0.0508
5000+
€0.0498
Min: 500 / Mult: 10
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0867
100+
€0.0715
500+
€0.0622
2500+
€0.0529
5000+
€0.0453
Min: 10 / Mult: 10
13nH
0.5ohm
2.4GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
2.4GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3490832RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.075
2500+
€0.0625
5000+
€0.0593
10000+
€0.056
Min: 500 / Mult: 10
43nH
1.6ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3263586RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0796
2500+
€0.0636
5000+
€0.0582
Min: 500 / Mult: 10
100nH
2.5ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0925
100+
€0.0761
500+
€0.0661
2500+
€0.056
5000+
€0.0486
More Pricing...
Min: 10 / Mult: 10
10nH
0.35ohm
2.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 3%
2.5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1054
100+
€0.0878
500+
€0.0761
2500+
€0.0615
5000+
€0.056
Min: 10 / Mult: 10
20nH
0.6ohm
1.9GHz
350mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
1.9GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3438266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0144
2500+
€0.0129
5000+
€0.0121
Min: 500 / Mult: 10
39nH
1ohm
1.2GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
-
Unshielded
-
1mm
0.5mm
0.5mm
3386620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1124
100+
€0.0844
500+
€0.075
2500+
€0.0603
5000+
€0.0593
Min: 10 / Mult: 10
2nH
0.15ohm
7.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
7.5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1054
100+
€0.0878
500+
€0.0761
2500+
€0.0615
5000+
€0.056
More Pricing...
Min: 10 / Mult: 10
68nH
1.5ohm
800MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
800MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1054
100+
€0.0867
500+
€0.0761
2500+
€0.0615
5000+
€0.0603
Min: 10 / Mult: 10
150nH
3.5ohm
550MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
550MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3263571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0948
100+
€0.0785
500+
€0.0691
2500+
€0.0549
5000+
€0.0496
Min: 10 / Mult: 10
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
1-25 of 900 items
of 36 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account