ex VAT

6.8µH Multilayer Inductors:

43 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1669542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0842
100+
€0.0695
500+
€0.0611
1000+
€0.0527
2000+
€0.0522
More Pricing...
Min: 10 / Mult: 10
6.8µH
1.3ohm
40MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
40MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.100
100+
€0.0831
500+
€0.078
1000+
€0.0721
2000+
€0.0707
Min: 10 / Mult: 10
6.8µH
1.3ohm
40MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669542RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0611
1000+
€0.0527
2000+
€0.0522
4000+
€0.0517
Min: 500 / Mult: 10
6.8µH
1.3ohm
40MHz
15mA
-
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648178RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0831
500+
€0.078
1000+
€0.0721
2000+
€0.0707
Min: 100 / Mult: 10
6.8µH
1.3ohm
40MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4065965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.150
50+
€1.100
250+
€0.942
500+
€0.808
1500+
€0.741
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.625ohm
25MHz
600mA
-
1206 [3216 Metric]
WE-PMI Series
± 20%
-
Shielded
-
2.5mm
2mm
1.2mm
4065965RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.100
250+
€0.942
500+
€0.808
1500+
€0.741
3000+
€0.684
Min: 100 / Mult: 5
6.8µH
0.625ohm
25MHz
600mA
-
1206 [3216 Metric]
WE-PMI Series
± 20%
-
Shielded
-
2.5mm
2mm
1.2mm
2493078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0696
100+
€0.0572
500+
€0.0553
1000+
€0.0467
2000+
€0.0458
Min: 10 / Mult: 10
6.8µH
0.25ohm
-
550mA
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.105
50+
€0.0772
250+
€0.0639
500+
€0.0606
1000+
€0.0572
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.325ohm
-
550mA
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
2215657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0958
50+
€0.0632
250+
€0.0488
500+
€0.0455
1000+
€0.0421
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.4ohm
40MHz
400mA
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.105
50+
€0.0763
250+
€0.0629
500+
€0.0601
1000+
€0.0572
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.52ohm
-
400mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3648198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.138
50+
€0.115
250+
€0.104
500+
€0.093
1000+
€0.0869
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.65ohm
40MHz
15mA
-
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3648221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.082
100+
€0.0677
500+
€0.0629
1000+
€0.0562
2000+
€0.0524
More Pricing...
Min: 10 / Mult: 10
6.8µH
0.962ohm
-
300mA
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0948
100+
€0.0795
500+
€0.0776
1000+
€0.0689
2000+
€0.0661
More Pricing...
Min: 10 / Mult: 10
6.8µH
0.65ohm
-
350mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648221RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0629
1000+
€0.0562
2000+
€0.0524
4000+
€0.0486
Min: 500 / Mult: 10
6.8µH
0.962ohm
-
300mA
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2800744

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0381
Min: 4000 / Mult: 4000
6.8µH
0.25ohm
60MHz
550mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
60MHz
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0953
50+
€0.0658
250+
€0.0553
500+
€0.0496
1000+
€0.0439
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.52ohm
-
350mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3648223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.082
100+
€0.0677
500+
€0.062
1000+
€0.0562
2000+
€0.051
More Pricing...
Min: 10 / Mult: 10
6.8µH
0.65ohm
-
350mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648223RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.062
1000+
€0.0562
2000+
€0.051
4000+
€0.0458
Min: 500 / Mult: 10
6.8µH
0.65ohm
-
350mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2215657RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0455
1000+
€0.0421
2000+
€0.0393
Min: 500 / Mult: 5
6.8µH
0.4ohm
40MHz
400mA
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386524RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0901
1000+
€0.0881
2000+
€0.0861
4000+
€0.0841
Min: 500 / Mult: 10
6.8µH
1.3ohm
40MHz
15mA
-
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.244
100+
€0.221
500+
€0.220
1000+
€0.192
2000+
€0.156
More Pricing...
Min: 10 / Mult: 10
6.8µH
1.3ohm
40MHz
15mA
-
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386741RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.0496
1000+
€0.0439
2000+
€0.0353
Min: 500 / Mult: 5
6.8µH
0.52ohm
-
350mA
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3554024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0584
50+
€0.0405
250+
€0.0374
500+
€0.0348
Min: 5 / Mult: 5
6.8µH
1ohm
29MHz
15mA
-
0805 [2012 Metric]
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3554024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0348
Min: 500 / Mult: 5
6.8µH
1ohm
29MHz
15mA
-
0805 [2012 Metric]
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3648198RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.093
1000+
€0.0869
2000+
€0.0815
Min: 500 / Mult: 5
6.8µH
0.65ohm
40MHz
15mA
-
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account