ex VAT

330nH Multilayer Inductors:

44 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2400010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.425
100+
€0.369
500+
€0.331
1000+
€0.315
2000+
€0.301
More Pricing...
Min: 10 / Mult: 10
330nH
1.1A
0.16ohm
-
1.1A
1.2A
-
-
WE-PMI Series
± 20%
-
Shielded
-
1.6mm
0.8mm
0.5mm
2400010RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.369
500+
€0.331
1000+
€0.315
2000+
€0.301
4000+
€0.287
Min: 100 / Mult: 1
330nH
1.1A
0.16ohm
-
1.1A
1.2A
-
-
WE-PMI Series
± 20%
-
Shielded
-
1.6mm
0.8mm
0.5mm
2424737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.180
100+
€0.159
500+
€0.136
1000+
€0.122
2000+
€0.116
More Pricing...
Min: 10 / Mult: 10
330nH
-
2.8ohm
350MHz
150mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
350MHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424737RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.159
500+
€0.136
1000+
€0.122
2000+
€0.116
4000+
€0.0959
Min: 100 / Mult: 1
330nH
-
2.8ohm
350MHz
150mA
-
-
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3386691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.153
100+
€0.127
500+
€0.116
1000+
€0.104
2000+
€0.0954
More Pricing...
Min: 10 / Mult: 10
330nH
-
0.32ohm
230MHz
500mA
-
-
0603 [1608 Metric]
MLJ Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386691RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.127
500+
€0.116
1000+
€0.104
2000+
€0.0954
4000+
€0.0868
Min: 100 / Mult: 10
330nH
-
0.32ohm
230MHz
500mA
-
-
0603 [1608 Metric]
MLJ Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386684RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.138
500+
€0.125
2500+
€0.112
5000+
€0.0992
10000+
€0.0906
Min: 100 / Mult: 10
330nH
-
0.65ohm
230MHz
350mA
-
-
0402 [1005 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.168
100+
€0.138
500+
€0.125
2500+
€0.112
5000+
€0.0992
More Pricing...
Min: 10 / Mult: 10
330nH
-
0.65ohm
230MHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
230MHz
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0764
100+
€0.0634
500+
€0.0556
2500+
€0.0447
5000+
€0.0415
Min: 10 / Mult: 10
330nH
-
7ohm
350MHz
50mA
-
-
0402 [1005 Metric]
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386679RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0556
2500+
€0.0447
5000+
€0.0415
Min: 500 / Mult: 10
330nH
-
7ohm
350MHz
50mA
-
-
0402 [1005 Metric]
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
4420292RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.175
500+
€0.160
2500+
€0.113
4000+
€0.105
8000+
€0.0944
Min: 100 / Mult: 10
330nH
-
2.8ohm
350MHz
150mA
-
-
-
3655 Series
-
-
-
-
1.6mm
0.8mm
0.8mm
4420292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.246
100+
€0.175
500+
€0.160
2500+
€0.113
4000+
€0.105
More Pricing...
Min: 10 / Mult: 10
330nH
-
2.8ohm
350MHz
150mA
-
-
0603 [1608 Metric]
3655 Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
4437818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.143
100+
€0.117
500+
€0.103
1000+
€0.0972
2000+
€0.0887
More Pricing...
Min: 10 / Mult: 10
330nH
-
0.4ohm
270MHz
250mA
-
-
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
4437818RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.117
500+
€0.103
1000+
€0.0972
2000+
€0.0887
4000+
€0.0801
Min: 100 / Mult: 10
330nH
-
0.4ohm
270MHz
250mA
-
-
-
MLF Series
-
-
-
Ferrite
2mm
1.25mm
0.85mm
4420249RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0858
1000+
€0.0706
5000+
€0.0553
10000+
€0.0515
20000+
€0.0505
Min: 500 / Mult: 10
330nH
-
5ohm
350MHz
80mA
-
-
-
3655 Series
-
-
-
-
1mm
0.5mm
0.5mm
4420249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.127
250+
€0.0858
1000+
€0.0706
5000+
€0.0553
10000+
€0.0515
More Pricing...
Min: 10 / Mult: 10
330nH
-
5ohm
350MHz
80mA
-
-
0402 [1005 Metric]
3655 Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
2821529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.095
10+
€0.063
25+
€0.057
50+
€0.054
100+
€0.052
More Pricing...
Min: 1 / Mult: 1
330nH
-
1.4ohm
250MHz
300mA
-
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
1mm
4065907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.160
100+
€0.130
Min: 10 / Mult: 10
330nH
-
0.8ohm
140MHz
35mA
-
-
0603 [1608 Metric]
WE-MI Series
± 10%
-
Unshielded
-
1.6mm
0.8mm
0.8mm
4065907RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.130
Min: 100 / Mult: 1
330nH
-
0.8ohm
140MHz
35mA
-
-
0603 [1608 Metric]
WE-MI Series
± 10%
-
Unshielded
-
1.6mm
0.8mm
0.8mm
3518542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0722
100+
€0.0617
500+
€0.0594
1000+
€0.057
2000+
€0.0523
More Pricing...
Min: 10 / Mult: 10
330nH
-
2.1ohm
350MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3781151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.108
100+
€0.0931
500+
€0.0893
1000+
€0.0855
2000+
€0.0779
More Pricing...
Min: 10 / Mult: 10
330nH
-
2.1ohm
350MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2400012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.538
100+
€0.439
500+
€0.425
1000+
€0.358
2500+
€0.290
More Pricing...
Min: 10 / Mult: 10
330nH
1.4A
0.1ohm
-
1.4A
1.2A
-
-
WE-PMI Series
± 20%
-
Shielded
-
2mm
1.25mm
0.5mm
2400012RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.439
500+
€0.425
1000+
€0.358
2500+
€0.290
5000+
€0.284
Min: 100 / Mult: 1
330nH
1.4A
0.1ohm
-
1.4A
1.2A
-
-
WE-PMI Series
± 20%
-
Shielded
-
2mm
1.25mm
0.5mm
3518542RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0594
1000+
€0.057
2000+
€0.0523
4000+
€0.0475
Min: 500 / Mult: 10
330nH
-
2.1ohm
350MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3781004RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0469
1000+
€0.0434
2000+
€0.0427
4000+
€0.039
Min: 500 / Mult: 10
330nH
-
2.1ohm
350MHz
300mA
-
-
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account