ex VAT

2.7nH Multilayer Inductors:

83 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2424709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.145
500+
€0.131
1000+
€0.102
2000+
€0.100
Min: 100 / Mult: 1
2.7nH
0.12ohm
6GHz
600mA
-
0603 [1608 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.147
100+
€0.112
500+
€0.102
Min: 10 / Mult: 10
2.7nH
0.17ohm
6GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.164
100+
€0.145
500+
€0.131
1000+
€0.102
2000+
€0.100
Min: 10 / Mult: 10
2.7nH
0.12ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 0.3nH
6GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424674RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.112
500+
€0.102
Min: 100 / Mult: 10
2.7nH
0.17ohm
6GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3773622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0129
500+
€0.0062
2500+
€0.0056
10000+
€0.0045
Min: 10 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3370382

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0113
Min: 4000 / Mult: 4000
2.7nH
0.12ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 0.3nH
6GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370368

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0039
Min: 15000 / Mult: 15000
2.7nH
0.22ohm
9.2GHz
310mA
0201 [0603 Metric]
0201 [0603 Metric]
-
± 0.1nH
9.2GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3518495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.046
100+
€0.0372
500+
€0.0322
2500+
€0.0272
7500+
€0.0259
Min: 10 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0322
2500+
€0.0272
7500+
€0.0259
Min: 500 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3773622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0062
2500+
€0.0056
10000+
€0.0045
Min: 500 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3781067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0712
100+
€0.0616
500+
€0.052
2500+
€0.0423
7500+
€0.0415
Min: 10 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781068RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0301
2500+
€0.0242
5000+
€0.0237
Min: 500 / Mult: 10
2.7nH
0.17ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781067RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.052
2500+
€0.0423
7500+
€0.0415
Min: 500 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0409
100+
€0.032
500+
€0.0301
2500+
€0.0242
5000+
€0.0237
Min: 10 / Mult: 10
2.7nH
0.17ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
1865789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0364
100+
€0.0307
500+
€0.0278
1000+
€0.0249
2000+
€0.0225
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.15ohm
-
300mA
-
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
-
Ceramic
1.6mm
0.8mm
0.8mm
3471236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0408
100+
€0.0342
500+
€0.0304
2500+
€0.0266
5000+
€0.0228
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.12ohm
6GHz
800mA
-
0402 [1005 Metric]
LQG15HS_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.5mm
0.5mm
3386449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.105
100+
€0.0868
500+
€0.0787
2500+
€0.0706
5000+
€0.062
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.07ohm
6.5GHz
900mA
-
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
1865789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0278
1000+
€0.0249
2000+
€0.0225
4000+
€0.020
Min: 500 / Mult: 10
2.7nH
0.15ohm
-
300mA
-
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
-
Ceramic
1.6mm
0.8mm
0.8mm
2858918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0488
100+
€0.0402
500+
€0.0364
1000+
€0.0326
2000+
€0.0312
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.2ohm
3.4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 0.3nH
3.4GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3438264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0224
100+
€0.0169
500+
€0.0159
2500+
€0.0138
5000+
€0.0131
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.15ohm
6GHz
300mA
-
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3471225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0412
100+
€0.0345
500+
€0.0306
2500+
€0.0268
5000+
€0.023
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.1ohm
6GHz
800mA
-
0402 [1005 Metric]
LQG15HN_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.5mm
0.5mm
3780963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0344
100+
€0.0256
500+
€0.0239
2500+
€0.0191
5000+
€0.018
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.17ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 0.3nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
2858918RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0364
1000+
€0.0326
2000+
€0.0312
4000+
€0.0297
Min: 500 / Mult: 10
2.7nH
0.2ohm
3.4GHz
300mA
-
0603 [1608 Metric]
CI160808 Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3518457RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0252
2500+
€0.0228
5000+
€0.0223
10000+
€0.0219
Min: 500 / Mult: 10
2.7nH
0.17ohm
6GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3471225RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0306
2500+
€0.0268
5000+
€0.023
10000+
€0.0211
Min: 500 / Mult: 10
2.7nH
0.1ohm
6GHz
800mA
-
0402 [1005 Metric]
LQG15HN_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.5mm
0.5mm
1-25 of 83 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account