ex VAT

2.6nH Multilayer Inductors:

23 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3263555RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0667
2500+
€0.0515
5000+
€0.0463
10000+
€0.041
Min: 500 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0772
100+
€0.0677
500+
€0.0667
2500+
€0.0515
5000+
€0.0463
More Pricing...
Min: 10 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.167
100+
€0.130
500+
€0.109
2500+
€0.090
5000+
€0.0823
More Pricing...
Min: 10 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639401RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0545
2500+
€0.0412
5000+
€0.0354
Min: 500 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.107
100+
€0.0782
500+
€0.0725
2500+
€0.0553
5000+
€0.0467
More Pricing...
Min: 10 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.137
100+
€0.113
500+
€0.099
2500+
€0.0791
5000+
€0.0767
Min: 10 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.113
500+
€0.099
2500+
€0.0791
5000+
€0.0767
Min: 100 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639402RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0527
2500+
€0.046
5000+
€0.0412
10000+
€0.0383
Min: 500 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0795
100+
€0.0588
500+
€0.0545
2500+
€0.0412
5000+
€0.0354
Min: 10 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639399RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.130
500+
€0.109
2500+
€0.090
5000+
€0.0823
10000+
€0.0776
Min: 100 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639268RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0725
2500+
€0.0553
5000+
€0.0467
10000+
€0.0439
Min: 500 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0728
100+
€0.0603
500+
€0.0527
2500+
€0.046
5000+
€0.0412
More Pricing...
Min: 10 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3797617

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
240000+
€0.0067
Min: 240000 / Mult: 240000
2.6nH
0.3ohm
10GHz
405mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
4244719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
45000+
€0.0127
Min: 45000 / Mult: 45000
2.6nH
0.2ohm
7.5GHz
500mA
-
0201 [0603 Metric]
MLG-P Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
4629608

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0451
Min: 40000 / Mult: 40000
2.6nH
0.46ohm
8.5GHz
260mA
-
-
AIMC-02UHQ Series
± 0.1nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4631812

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0291
Min: 15000 / Mult: 15000
2.6nH
0.12ohm
9GHz
600mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.3nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4631811

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0291
Min: 15000 / Mult: 15000
2.6nH
0.12ohm
9GHz
600mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.2nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4632070

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0373
Min: 15000 / Mult: 15000
2.6nH
0.2ohm
9.5GHz
450mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.1nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4632073

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0373
Min: 15000 / Mult: 15000
2.6nH
0.2ohm
9.5GHz
450mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.3nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4629610

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0451
Min: 40000 / Mult: 40000
2.6nH
0.46ohm
8.5GHz
260mA
-
-
AIMC-02UHQ Series
± 0.3nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4631809

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0291
Min: 15000 / Mult: 15000
2.6nH
0.12ohm
9GHz
600mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4629609

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0451
Min: 40000 / Mult: 40000
2.6nH
0.46ohm
8.5GHz
260mA
-
-
AIMC-02UHQ Series
± 0.2nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4632071

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0373
Min: 15000 / Mult: 15000
2.6nH
0.2ohm
9.5GHz
450mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.2nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account