ex VAT

2.2µH Multilayer Inductors:

139 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.120
100+
€0.102
500+
€0.0981
1000+
€0.0929
2000+
€0.0876
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
1ohm
80MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
80MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.120
100+
€0.101
500+
€0.091
1000+
€0.0814
2000+
€0.076
Min: 10 / Mult: 10
2.2µH
-
0.5ohm
80MHz
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
80MHz
Shielded
Ferrite
2mm
1.25mm
0.85mm
3489651RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.113
500+
€0.099
1000+
€0.0855
2000+
€0.0825
4000+
€0.0794
Min: 100 / Mult: 10
2.2µH
-
0.15ohm
-
650mA
-
2mm x 1.25mm x 0.85mm
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
-
Ferrite
2mm
1.25mm
0.85mm
3386529RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.101
500+
€0.091
1000+
€0.0814
2000+
€0.076
Min: 100 / Mult: 10
2.2µH
-
0.5ohm
80MHz
50mA
-
-
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.102
500+
€0.0981
1000+
€0.0929
2000+
€0.0876
4000+
€0.0824
Min: 100 / Mult: 10
2.2µH
-
1ohm
80MHz
30mA
-
-
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3489651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.137
100+
€0.113
500+
€0.099
1000+
€0.0855
2000+
€0.0825
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.15ohm
-
650mA
-
2mm x 1.25mm x 0.85mm
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
-
Ferrite
2mm
1.25mm
0.85mm
3807740RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.058
1000+
€0.0501
2000+
€0.0458
4000+
€0.0414
Min: 500 / Mult: 10
2.2µH
-
0.195ohm
10MHz
650mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3807740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0805
100+
€0.0667
500+
€0.058
1000+
€0.0501
2000+
€0.0458
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.195ohm
10MHz
650mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
4142827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.169
50+
€0.142
250+
€0.117
500+
€0.107
1500+
€0.0961
Min: 5 / Mult: 5
2.2µH
-
0.08ohm
55MHz
1.3A
-
-
1008 [2520Metric]
ASMPH-1008 Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
0.9mm
4142827RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.142
250+
€0.117
500+
€0.107
1500+
€0.0961
Min: 100 / Mult: 5
2.2µH
-
0.08ohm
55MHz
1.3A
-
-
1008 [2520Metric]
ASMPH-1008 Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
0.9mm
3499876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.204
50+
€0.191
100+
€0.178
500+
€0.168
1000+
€0.161
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.09ohm
-
1.3A
-
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
3499876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.204
50+
€0.191
100+
€0.178
500+
€0.168
1000+
€0.161
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.09ohm
-
1.3A
-
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
3499886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.284
50+
€0.260
100+
€0.211
500+
€0.199
1000+
€0.163
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.15ohm
-
1.1A
-
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1.2mm
3499886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.284
50+
€0.260
100+
€0.211
500+
€0.199
1000+
€0.163
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.15ohm
-
1.1A
-
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1.2mm
3499883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.246
50+
€0.231
100+
€0.215
500+
€0.187
1000+
€0.178
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.115ohm
-
1.2A
-
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
3499883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.246
50+
€0.231
100+
€0.215
500+
€0.187
1000+
€0.178
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.115ohm
-
1.2A
-
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
2215629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0756
100+
€0.0632
500+
€0.0584
1000+
€0.0536
2000+
€0.0493
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.25ohm
50MHz
500mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
50MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3252832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.201
50+
€0.190
250+
€0.156
500+
€0.142
1500+
€0.128
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.11ohm
50MHz
1.2A
-
0806 [2016 Metric]
0806 [2016 Metric]
CVH201610A Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
0.9mm
3386728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.104
100+
€0.0858
500+
€0.0753
1000+
€0.0706
2000+
€0.0649
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.234ohm
-
500mA
-
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3489653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.190
50+
€0.134
250+
€0.110
500+
€0.108
1000+
€0.105
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.16ohm
-
600mA
-
-
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
-
Ferrite
2mm
1.25mm
1.25mm
1669547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0864
100+
€0.076
500+
€0.0684
1000+
€0.0627
2000+
€0.057
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.5ohm
80MHz
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
80MHz
Shielded
Ferrite
2mm
1.25mm
0.85mm
2215629RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0584
1000+
€0.0536
2000+
€0.0493
4000+
€0.045
Min: 500 / Mult: 10
2.2µH
-
0.25ohm
50MHz
500mA
-
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2858958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0517
100+
€0.0402
500+
€0.0369
1000+
€0.0335
2000+
€0.0312
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.65ohm
50MHz
30mA
-
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
50MHz
-
Ferrite
2mm
1.25mm
0.85mm
3648218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0929
100+
€0.0766
500+
€0.0699
1000+
€0.0661
2000+
€0.0656
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.325ohm
-
500mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.249
50+
€0.205
250+
€0.168
500+
€0.154
1500+
€0.139
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.117ohm
-
1.3A
-
-
1008 [2520 Metric]
MLP Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
1-25 of 139 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account