ex VAT

2.1nH Multilayer Inductors:

22 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.138
100+
€0.114
500+
€0.0996
2500+
€0.0862
5000+
€0.0833
More Pricing...
Min: 10 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.137
100+
€0.113
500+
€0.099
2500+
€0.0791
5000+
€0.0767
Min: 10 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0851
100+
€0.0669
500+
€0.0616
2500+
€0.0455
5000+
€0.0431
Min: 10 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0725
2500+
€0.0553
5000+
€0.0467
10000+
€0.0439
Min: 500 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263552RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0616
2500+
€0.0455
5000+
€0.0431
Min: 500 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0476
2500+
€0.0383
5000+
€0.0342
Min: 500 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0658
100+
€0.0545
500+
€0.0476
2500+
€0.0383
5000+
€0.0342
Min: 10 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639390RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Min: 500 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639260RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.113
500+
€0.099
2500+
€0.0791
5000+
€0.0767
Min: 100 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639389RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.114
500+
€0.0996
2500+
€0.0862
5000+
€0.0833
10000+
€0.0766
Min: 100 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0935
100+
€0.0692
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Min: 10 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.107
100+
€0.0782
500+
€0.0725
2500+
€0.0553
5000+
€0.0467
More Pricing...
Min: 10 / Mult: 10
2.1nH
0.06ohm
8GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
4632048

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0393
Min: 15000 / Mult: 15000
2.1nH
0.1ohm
10.1GHz
650mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.05nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4629593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0479
Min: 40000 / Mult: 40000
2.1nH
0.42ohm
9.5GHz
260mA
-
-
AIMC-02UHQ Series
± 0.2nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4632050

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0393
Min: 15000 / Mult: 15000
2.1nH
0.1ohm
10.1GHz
650mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.2nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4632049

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0393
Min: 15000 / Mult: 15000
2.1nH
0.1ohm
10.1GHz
650mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.1nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4631794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0307
Min: 15000 / Mult: 15000
2.1nH
0.12ohm
9GHz
600mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.2nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4632051

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0393
Min: 15000 / Mult: 15000
2.1nH
0.1ohm
10.1GHz
650mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.3nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4629594

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0479
Min: 40000 / Mult: 40000
2.1nH
0.42ohm
9.5GHz
260mA
-
-
AIMC-02UHQ Series
± 0.3nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4631793

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0307
Min: 15000 / Mult: 15000
2.1nH
0.12ohm
9GHz
600mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4629592

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0479
Min: 40000 / Mult: 40000
2.1nH
0.42ohm
9.5GHz
260mA
-
-
AIMC-02UHQ Series
± 0.1nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4631795

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0307
Min: 15000 / Mult: 15000
2.1nH
0.12ohm
9GHz
600mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.3nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account