ex VAT

18µH Multilayer Inductors:

10 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3554029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0876
50+
€0.0651
250+
€0.0605
500+
€0.0552
1500+
€0.0519
More Pricing...
Min: 5 / Mult: 5
18µH
0.9ohm
18MHz
5mA
-
0805 [2012 Metric]
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3554029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0552
1500+
€0.0519
3000+
€0.0509
Min: 500 / Mult: 5
18µH
0.9ohm
18MHz
5mA
-
0805 [2012 Metric]
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
4065929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.284
Min: 500 / Mult: 5
18µH
0.7ohm
21MHz
5mA
-
1206 [3216 Metric]
WE-MI Series
± 10%
-
Unshielded
-
3.2mm
1.6mm
1.1mm
4065929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.333
50+
€0.284
Min: 5 / Mult: 5
18µH
0.7ohm
21MHz
5mA
-
1206 [3216 Metric]
WE-MI Series
± 10%
-
Unshielded
-
3.2mm
1.6mm
1.1mm
1669551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.105
50+
€0.0948
250+
€0.0785
500+
€0.0714
1000+
€0.0642
More Pricing...
Min: 5 / Mult: 5
18µH
0.8ohm
20MHz
5mA
-
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386499RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0742
1000+
€0.0721
2000+
€0.0699
4000+
€0.0678
Min: 500 / Mult: 10
18µH
1.6ohm
20MHz
2mA
-
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0714
1000+
€0.0642
2000+
€0.0594
Min: 500 / Mult: 5
18µH
0.8ohm
20MHz
5mA
-
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3554057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0453
1000+
€0.0413
2000+
€0.0388
4000+
€0.038
Min: 500 / Mult: 10
18µH
2ohm
1MHz
1mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0656
100+
€0.0488
500+
€0.0453
1000+
€0.0413
2000+
€0.0388
More Pricing...
Min: 10 / Mult: 10
18µH
2ohm
1MHz
1mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0925
100+
€0.0763
500+
€0.0742
1000+
€0.0721
2000+
€0.0699
More Pricing...
Min: 10 / Mult: 10
18µH
1.6ohm
20MHz
2mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
20MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account