ex VAT

Multilayer Inductors:

735 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3438261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0328
100+
€0.0282
500+
€0.0273
2500+
€0.0183
5000+
€0.0162
Min: 10 / Mult: 10
2nH
0.15ohm
6GHz
300mA
-
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3639465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1267
100+
€0.109
500+
€0.1054
2500+
€0.0808
5000+
€0.069
Min: 10 / Mult: 10
5.8nH
0.13ohm
4GHz
700mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
1669585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0865
100+
€0.0678
500+
€0.0665
2500+
€0.0549
5000+
€0.0491
More Pricing...
Min: 10 / Mult: 10
6.2nH
0.25ohm
4GHz
600mA
-
0402 [1005 Metric]
MLG Series
± 0.3nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1669585RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0665
2500+
€0.0549
5000+
€0.0491
10000+
€0.0444
Min: 500 / Mult: 10
6.2nH
0.25ohm
4GHz
600mA
-
0402 [1005 Metric]
MLG Series
± 0.3nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386660RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0568
2500+
€0.0477
5000+
€0.0454
10000+
€0.0429
Min: 500 / Mult: 10
5.6nH
0.25ohm
4GHz
600mA
-
0402 [1005 Metric]
MLG Series
± 0.3nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3263557RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0588
2500+
€0.0508
5000+
€0.0498
Min: 500 / Mult: 10
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.1054
2500+
€0.0808
5000+
€0.069
Min: 500 / Mult: 10
5.8nH
0.13ohm
4GHz
700mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0797
100+
€0.0638
500+
€0.0568
2500+
€0.0477
5000+
€0.0454
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.25ohm
4GHz
600mA
-
0402 [1005 Metric]
MLG Series
± 0.3nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3438261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0273
2500+
€0.0183
5000+
€0.0162
Min: 500 / Mult: 10
2nH
0.15ohm
6GHz
300mA
-
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3263557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0806
100+
€0.0667
500+
€0.0588
2500+
€0.0508
5000+
€0.0498
Min: 10 / Mult: 10
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3773622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0164
500+
€0.0079
2500+
€0.0069
10000+
€0.0058
Min: 10 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3773622RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0079
2500+
€0.0069
10000+
€0.0058
Min: 500 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
4167160RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0422
2500+
€0.0355
5000+
€0.0351
10000+
€0.0346
Min: 500 / Mult: 10
3nH
0.2ohm
6.8GHz
800mA
-
0402 [1005 Metric]
MLG Series
± 0.3nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
4167160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0551
100+
€0.0456
500+
€0.0422
2500+
€0.0355
5000+
€0.0351
More Pricing...
Min: 10 / Mult: 10
3nH
0.2ohm
6.8GHz
800mA
-
0402 [1005 Metric]
MLG Series
± 0.3nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.182
100+
€0.1808
500+
€0.1784
2500+
€0.1771
Min: 10 / Mult: 10
4.7nH
0.28ohm
6GHz
400mA
-
0402 [1005 Metric]
MLK Series
± 0.3nH
-
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3386706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.182
100+
€0.1808
500+
€0.1784
2500+
€0.1771
Min: 10 / Mult: 10
4.7nH
0.28ohm
6GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
MLK Series
± 0.3nH
6GHz
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3386704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2977
500+
€0.2558
2500+
€0.1956
5000+
€0.1931
Min: 100 / Mult: 10
3.9nH
0.25ohm
6.5GHz
400mA
-
0402 [1005 Metric]
MLK Series
± 0.3nH
-
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3386704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3911
100+
€0.2977
500+
€0.2558
2500+
€0.1956
5000+
€0.1931
Min: 10 / Mult: 10
3.9nH
0.25ohm
6.5GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
MLK Series
± 0.3nH
6.5GHz
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3386708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0972
100+
€0.0902
500+
€0.0888
2500+
€0.0875
Min: 10 / Mult: 10
5.6nH
0.3ohm
5.7GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
MLK Series
± 0.3nH
5.7GHz
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3386708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0888
2500+
€0.0875
Min: 500 / Mult: 10
5.6nH
0.3ohm
5.7GHz
400mA
-
0402 [1005 Metric]
MLK Series
± 0.3nH
-
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1865765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0662
100+
€0.0392
500+
€0.0353
2500+
€0.0287
5000+
€0.0264
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.24ohm
-
300mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
-
Ceramic
1mm
0.5mm
0.5mm
1711734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0215
100+
€0.0167
500+
€0.0116
2500+
€0.008
5000+
€0.007
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.19ohm
6GHz
300mA
-
0402 [1005 Metric]
MCFT Series
± 0.3nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
1865790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0608
100+
€0.0467
500+
€0.0448
1000+
€0.0407
2000+
€0.0363
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.2ohm
-
300mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
-
Ceramic
1.6mm
0.8mm
0.8mm
3518442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.041
100+
€0.0327
500+
€0.0295
2500+
€0.0263
5000+
€0.0261
More Pricing...
Min: 10 / Mult: 10
3nH
0.18ohm
6GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
1865758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0351
100+
€0.0292
500+
€0.0268
2500+
€0.0245
5000+
€0.0187
More Pricing...
Min: 10 / Mult: 10
2.4nH
0.16ohm
-
300mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
-
Ceramic
1mm
0.5mm
0.5mm
1-25 of 735 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account