ex VAT

0.39ohm Multilayer Inductors:

15 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781091RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.052
2500+
€0.0423
7500+
€0.0415
Min: 500 / Mult: 10
6.8nH
0.39ohm
3.9GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0712
100+
€0.0616
500+
€0.052
2500+
€0.0423
7500+
€0.0415
Min: 10 / Mult: 10
6.8nH
0.39ohm
3.9GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.179
100+
€0.150
500+
€0.131
1000+
€0.124
2000+
€0.119
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.39ohm
-
750mA
0603 [1608 Metric]
0603 [1608 Metric]
MLP Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3648203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.147
100+
€0.126
500+
€0.110
2500+
€0.0938
5000+
€0.0828
Min: 10 / Mult: 10
0.12µH
0.39ohm
460MHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3720740RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.151
500+
€0.150
2500+
€0.115
5000+
€0.108
10000+
€0.0958
Min: 100 / Mult: 10
82nH
0.39ohm
-
850mA
-
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.6mm
0.6mm
3648203RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.126
500+
€0.110
2500+
€0.0938
5000+
€0.0828
Min: 100 / Mult: 10
0.12µH
0.39ohm
460MHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3648216RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.106
2500+
€0.0929
5000+
€0.0843
10000+
€0.0804
Min: 500 / Mult: 10
0.68µH
0.39ohm
-
450mA
0402 [1005 Metric]
0402 [1005 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3720740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.183
100+
€0.151
500+
€0.150
2500+
€0.115
5000+
€0.108
More Pricing...
Min: 10 / Mult: 10
82nH
0.39ohm
-
850mA
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.6mm
0.6mm
3648216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.136
100+
€0.109
500+
€0.106
2500+
€0.0929
5000+
€0.0843
More Pricing...
Min: 10 / Mult: 10
0.68µH
0.39ohm
-
450mA
0402 [1005 Metric]
0402 [1005 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386738RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0598
1000+
€0.056
2000+
€0.0537
4000+
€0.0513
Min: 500 / Mult: 10
4.7µH
0.39ohm
-
500mA
-
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.150
500+
€0.131
1000+
€0.124
2000+
€0.119
4000+
€0.113
Min: 100 / Mult: 10
2.2µH
0.39ohm
-
750mA
-
0603 [1608 Metric]
MLP Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3518499RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.049
2500+
€0.0368
7500+
€0.0341
15000+
€0.0317
Min: 500 / Mult: 10
6.8nH
0.39ohm
3.9GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0712
100+
€0.0543
500+
€0.049
2500+
€0.0368
7500+
€0.0341
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.39ohm
3.9GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3386738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0855
100+
€0.0674
500+
€0.0598
1000+
€0.056
2000+
€0.0537
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.39ohm
-
500mA
-
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3797421

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
240000+
€0.0067
Min: 240000 / Mult: 240000
6.8nH
0.39ohm
3.9GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account