ex VAT

0.21ohm Multilayer Inductors:

25 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0824
100+
€0.0604
500+
€0.0559
2500+
€0.0427
5000+
€0.036
Min: 10 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3773622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0129
500+
€0.0062
2500+
€0.0056
10000+
€0.0045
Min: 10 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.046
100+
€0.0372
500+
€0.0322
2500+
€0.0272
7500+
€0.0259
Min: 10 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0322
2500+
€0.0272
7500+
€0.0259
Min: 500 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3639330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0559
2500+
€0.0427
5000+
€0.036
Min: 500 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3773622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0062
2500+
€0.0056
10000+
€0.0045
Min: 500 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3781067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0712
100+
€0.0616
500+
€0.052
2500+
€0.0423
7500+
€0.0415
Min: 10 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781067RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.052
2500+
€0.0423
7500+
€0.0415
Min: 500 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3373483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0319
2500+
€0.0271
5000+
€0.0266
Min: 500 / Mult: 10
3.9nH
0.21ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
CI100505 Series
± 0.3nH
-
-
Ceramic
1mm
0.5mm
0.5mm
3373483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0473
100+
€0.0344
500+
€0.0319
2500+
€0.0271
5000+
€0.0266
Min: 10 / Mult: 10
3.9nH
0.21ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
CI100505 Series
± 0.3nH
-
-
Ceramic
1mm
0.5mm
0.5mm
3639494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0728
100+
€0.0603
500+
€0.0527
2500+
€0.046
5000+
€0.0422
More Pricing...
Min: 10 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263585RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0562
2500+
€0.0486
5000+
€0.0439
10000+
€0.041
Min: 500 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0709
2500+
€0.0536
5000+
€0.046
10000+
€0.0421
Min: 500 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.137
500+
€0.131
2500+
€0.0906
5000+
€0.0829
10000+
€0.0772
Min: 100 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.103
100+
€0.0766
500+
€0.0709
2500+
€0.0536
5000+
€0.046
More Pricing...
Min: 10 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.139
500+
€0.132
2500+
€0.0831
5000+
€0.0767
10000+
€0.0703
Min: 100 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.139
500+
€0.132
2500+
€0.0831
5000+
€0.0767
More Pricing...
Min: 10 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0527
2500+
€0.046
5000+
€0.0422
10000+
€0.0383
Min: 500 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.192
100+
€0.137
500+
€0.131
2500+
€0.0906
5000+
€0.0829
More Pricing...
Min: 10 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0772
100+
€0.0639
500+
€0.0562
2500+
€0.0486
5000+
€0.0439
More Pricing...
Min: 10 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
2846686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0479
100+
€0.0355
500+
€0.0331
1000+
€0.0302
2000+
€0.0283
Min: 10 / Mult: 10
3.9nH
0.21ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
L-RMS Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2846686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0355
500+
€0.0331
1000+
€0.0302
2000+
€0.0283
Min: 100 / Mult: 10
3.9nH
0.21ohm
4GHz
300mA
-
0402 [1005 Metric]
L-RMS Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
4154206

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0374
Min: 4000 / Mult: 4000
1.5µH
0.21ohm
-
550mA
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4437795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+
€0.0661
Min: 4000 / Mult: 4000
1.5µH
0.21ohm
-
550mA
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4437795RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
€0.0661
Min: 4000 / Mult: 4000
1.5µH
0.21ohm
-
550mA
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account