ex VAT

Multilayer Inductors:

861 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0735
100+
€0.0597
500+
€0.0549
1000+
€0.0501
2000+
€0.0457
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.18ohm
4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3518447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0336
100+
€0.0263
500+
€0.0251
2500+
€0.0199
5000+
€0.0194
More Pricing...
Min: 10 / Mult: 10
1.5nH
0.1ohm
8GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0486
100+
€0.0417
500+
€0.0353
2500+
€0.0288
5000+
€0.0282
More Pricing...
Min: 10 / Mult: 10
1.5nH
0.1ohm
8GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3518456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0333
100+
€0.0261
500+
€0.0251
2500+
€0.0197
5000+
€0.0193
Min: 10 / Mult: 10
1nH
0.1ohm
8GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0689
100+
€0.058
500+
€0.0541
1000+
€0.0501
2000+
€0.0491
Min: 10 / Mult: 10
18nH
0.35ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2424674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.147
100+
€0.112
500+
€0.102
Min: 10 / Mult: 10
2.7nH
0.17ohm
6GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.125
100+
€0.0952
500+
€0.0867
Min: 10 / Mult: 10
5.6nH
0.3ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0433
100+
€0.0381
500+
€0.0326
2500+
€0.027
5000+
€0.0265
Min: 10 / Mult: 10
2nH
0.12ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3518510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0504
100+
€0.0425
500+
€0.0388
1000+
€0.0351
2000+
€0.032
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.2ohm
6GHz
300mA
-
0603 [1608 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3518526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0476
100+
€0.039
500+
€0.0363
1000+
€0.0335
2000+
€0.0315
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.18ohm
4GHz
300mA
-
0603 [1608 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3518512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0468
100+
€0.039
500+
€0.0354
1000+
€0.0318
2000+
€0.0312
Min: 10 / Mult: 10
8.2nH
0.24ohm
3.5GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3438262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.018
100+
€0.0136
500+
€0.0128
2500+
€0.0111
5000+
€0.0105
Min: 10 / Mult: 10
2.2nH
0.15ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3781056RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0585
1000+
€0.0527
2000+
€0.0516
Min: 500 / Mult: 10
1.5nH
0.1ohm
6GHz
300mA
-
0603 [1608 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2424727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.165
100+
€0.145
500+
€0.129
Min: 10 / Mult: 10
56nH
0.75ohm
1.1GHz
300mA
-
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3518527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0504
100+
€0.0434
500+
€0.0401
1000+
€0.0367
2000+
€0.0331
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.22ohm
4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3518508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0476
100+
€0.039
500+
€0.0354
1000+
€0.0318
2000+
€0.030
More Pricing...
Min: 10 / Mult: 10
1.2nH
0.05ohm
10GHz
300mA
-
0603 [1608 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3518532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0868
100+
€0.0618
500+
€0.0558
1000+
€0.0454
2000+
€0.0419
More Pricing...
Min: 10 / Mult: 10
68nH
0.85ohm
700MHz
300mA
-
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3781059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0434
100+
€0.0382
500+
€0.0327
2500+
€0.0271
5000+
€0.0266
Min: 10 / Mult: 10
1.8nH
0.1ohm
6GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0433
100+
€0.0364
500+
€0.0314
2500+
€0.0263
5000+
€0.0258
Min: 10 / Mult: 10
3nH
0.18ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
2424679RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.0952
500+
€0.0867
Min: 100 / Mult: 10
5.6nH
0.3ohm
4GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424674RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.112
500+
€0.102
Min: 100 / Mult: 10
2.7nH
0.17ohm
6GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424727RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.145
500+
€0.129
Min: 100 / Mult: 10
56nH
0.75ohm
1.1GHz
300mA
-
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2859355

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0334
Min: 4000 / Mult: 4000
10nH
0.3ohm
2.1GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
2.1GHz
Unshielded
Ceramic
2mm
1.25mm
0.83mm
3518510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0388
1000+
€0.0351
2000+
€0.032
4000+
€0.0288
Min: 500 / Mult: 10
1.8nH
0.2ohm
6GHz
300mA
-
0603 [1608 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3518527RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0401
1000+
€0.0367
2000+
€0.0331
4000+
€0.0295
Min: 500 / Mult: 10
6.8nH
0.22ohm
4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 861 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account