ex VAT

Multilayer Inductors:

678 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3263570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0975
100+
€0.0766
500+
€0.0707
2500+
€0.0538
Min: 10 / Mult: 10
43nH
1.6ohm
1.4GHz
190mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1267
100+
€0.109
500+
€0.1054
2500+
€0.0808
5000+
€0.069
Min: 10 / Mult: 10
5.8nH
0.13ohm
4GHz
700mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263570RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0707
2500+
€0.0538
Min: 500 / Mult: 10
43nH
1.6ohm
1.4GHz
190mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0736
2500+
€0.0557
5000+
€0.0477
Min: 500 / Mult: 10
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263557RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0588
2500+
€0.0508
5000+
€0.0498
Min: 500 / Mult: 10
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263586RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0796
2500+
€0.0636
5000+
€0.0582
Min: 500 / Mult: 10
100nH
2.5ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.1162
2500+
€0.1129
5000+
€0.0956
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.1054
2500+
€0.0808
5000+
€0.069
Min: 500 / Mult: 10
5.8nH
0.13ohm
4GHz
700mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639461RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0737
2500+
€0.0558
5000+
€0.0477
Min: 500 / Mult: 10
56nH
1.8ohm
1.2GHz
180mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.123
100+
€0.1197
500+
€0.1162
2500+
€0.1129
5000+
€0.0956
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0948
100+
€0.0785
500+
€0.0691
2500+
€0.0549
5000+
€0.0496
Min: 10 / Mult: 10
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639234RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.1857
500+
€0.1771
2500+
€0.1111
5000+
€0.1025
Min: 100 / Mult: 10
0.9nH
0.03ohm
15GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1101
100+
€0.0914
500+
€0.0796
2500+
€0.0636
5000+
€0.0582
Min: 10 / Mult: 10
100nH
2.5ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1077
100+
€0.0797
500+
€0.0737
2500+
€0.0558
5000+
€0.0477
Min: 10 / Mult: 10
56nH
1.8ohm
1.2GHz
180mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0806
100+
€0.0667
500+
€0.0588
2500+
€0.0508
5000+
€0.0498
Min: 10 / Mult: 10
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1077
100+
€0.0797
500+
€0.0736
2500+
€0.0557
5000+
€0.0477
Min: 10 / Mult: 10
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0691
2500+
€0.0549
5000+
€0.0538
Min: 500 / Mult: 10
16nH
0.8ohm
2.3GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0948
100+
€0.0785
500+
€0.0691
2500+
€0.0549
5000+
€0.0538
Min: 10 / Mult: 10
16nH
0.8ohm
2.3GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263571RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0691
2500+
€0.0549
5000+
€0.0496
Min: 500 / Mult: 10
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2608
100+
€0.1857
500+
€0.1771
2500+
€0.1111
5000+
€0.1025
Min: 10 / Mult: 10
0.9nH
0.03ohm
15GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
2840125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0434
100+
€0.0364
500+
€0.0328
2500+
€0.0293
5000+
€0.0235
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.24ohm
3.7GHz
550mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
3.7GHz
Unshielded
Air
1mm
0.5mm
0.5mm
2840125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0328
2500+
€0.0293
5000+
€0.0235
10000+
€0.0212
Min: 500 / Mult: 10
8.2nH
0.24ohm
3.7GHz
550mA
-
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
3471239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0469
100+
€0.0387
500+
€0.0375
2500+
€0.0352
5000+
€0.0305
More Pricing...
Min: 10 / Mult: 10
39nH
0.65ohm
1.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
3471264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0774
100+
€0.0645
500+
€0.0563
2500+
€0.0492
5000+
€0.0434
More Pricing...
Min: 10 / Mult: 10
100nH
1.25ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
3471254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0504
100+
€0.0422
500+
€0.0399
2500+
€0.0316
5000+
€0.0282
More Pricing...
Min: 10 / Mult: 10
120nH
1.3ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
1-25 of 678 items
of 28 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account