Multilayer Inductors:

4,948 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0556
2500+
€0.0361
5000+
€0.0331
Min: 500 / Mult: 10
5.8nH
-
0.13ohm
4GHz
700mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3370398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0117
Min: 4000 / Mult: 4000
82nH
-
1ohm
800MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
-
± 5%
800MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3554045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0492
100+
€0.0396
500+
€0.0366
1000+
€0.0312
Min: 10 / Mult: 10
0.68µH
-
1.7ohm
90MHz
35mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0525
100+
€0.0423
500+
€0.039
1000+
€0.0333
Min: 10 / Mult: 10
0.068µH
-
0.2ohm
280MHz
300mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLI-2012 Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3438266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0121
2500+
€0.0113
5000+
€0.0099
Min: 500 / Mult: 10
39nH
-
1ohm
1.2GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MCL1005 Series
± 5%
-
Unshielded
-
1mm
0.5mm
0.5mm
3386620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0691
100+
€0.0512
500+
€0.046
2500+
€0.0317
5000+
€0.0295
Min: 10 / Mult: 10
2nH
-
0.15ohm
7.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 0.1nH
7.5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386632RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0286
2500+
€0.0229
5000+
€0.0213
10000+
€0.0198
Min: 500 / Mult: 10
33nH
-
0.9ohm
1.4GHz
300mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386674RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0414
2500+
€0.0286
5000+
€0.0266
Min: 500 / Mult: 10
150nH
-
3.5ohm
550MHz
150mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3471401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.212
250+
€0.171
500+
€0.143
1500+
€0.120
3000+
€0.111
Min: 100 / Mult: 5
2.2µH
-
0.25ohm
30MHz
1.3A
-
0805 [2012 Metric]
0805 [2012 Metric]
-
LQM21PN_CH Series
± 20%
-
Unshielded
Ferrite
2mm
1.25mm
0.5mm
3386662RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0414
2500+
€0.0286
5000+
€0.0266
10000+
€0.0248
Min: 500 / Mult: 10
62nH
-
1.4ohm
1GHz
200mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.046
2500+
€0.0317
5000+
€0.0295
Min: 500 / Mult: 10
0.4nH
-
0.1ohm
10GHz
1A
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3648211RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.149
500+
€0.139
1000+
€0.116
2000+
€0.115
Min: 100 / Mult: 10
2.2µH
-
0.468ohm
-
600mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLP Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3554018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0525
100+
€0.0423
500+
€0.039
1000+
€0.0333
Min: 10 / Mult: 10
1.2µH
-
0.5ohm
65MHz
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386633RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0414
2500+
€0.0286
5000+
€0.0266
10000+
€0.0248
Min: 500 / Mult: 10
33nH
-
0.9ohm
1.4GHz
300mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0529
100+
€0.0391
500+
€0.0352
2500+
€0.0264
5000+
€0.0246
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.25ohm
4GHz
600mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.3nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0442
100+
€0.0262
500+
€0.023
2500+
€0.0197
7500+
€0.0163
Min: 10 / Mult: 10
2.7nH
-
0.065ohm
5.5GHz
1.3A
-
-
0201 [0603 Metric]
-
MLG-PPA Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
3386450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0978
100+
€0.0726
500+
€0.0654
2500+
€0.049
5000+
€0.0456
More Pricing...
Min: 10 / Mult: 10
33nH
-
1.5ohm
1.6GHz
220mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MHQ-P Series
± 2%
1.6GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0622
100+
€0.046
500+
€0.0414
2500+
€0.0286
5000+
€0.0266
More Pricing...
Min: 10 / Mult: 10
8.2nH
-
0.3ohm
3GHz
500mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
3GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3370400

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0129
Min: 4000 / Mult: 4000
120nH
-
1.4ohm
600MHz
200mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
-
± 5%
600MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3386620RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.046
2500+
€0.0317
5000+
€0.0295
Min: 500 / Mult: 10
2nH
-
0.15ohm
7.5GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3518443RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0243
2500+
€0.0236
5000+
€0.0235
10000+
€0.0234
Min: 500 / Mult: 10
33nH
-
0.67ohm
1.5GHz
200mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3386609RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0299
2500+
€0.024
5000+
€0.0222
Min: 500 / Mult: 10
1.8nH
-
0.15ohm
8GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386596RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0281
2500+
€0.0225
5000+
€0.0209
10000+
€0.0194
Min: 500 / Mult: 10
18nH
-
0.6ohm
2GHz
350mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.158
500+
€0.127
1000+
€0.0897
Min: 100 / Mult: 10
3.3µH
-
0.438ohm
60MHz
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQM18PH_FR Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0616
100+
€0.0456
500+
€0.0411
2500+
€0.0283
5000+
€0.0264
More Pricing...
Min: 10 / Mult: 10
24nH
-
0.7ohm
1.7GHz
350mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
76-100 of 4948 items
of 198 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account