ex VAT

8.8A SMD Power Inductors:

53 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.260
5+
€3.050
10+
€2.820
25+
€2.670
50+
€2.530
More Pricing...
Min: 1 / Mult: 1
6.2µH
8.8A
Shielded
16A
WE-CHSA Series
-
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
3953365RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.530
200+
€2.410
Min: 100 / Mult: 1
6.2µH
8.8A
Shielded
16A
WE-CHSA Series
-
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
2842199

RoHS

Date/Lot Code

Each
1+
€9.030
10+
€8.850
20+
€8.670
Min: 1 / Mult: 1
220µH
8.8A
Shielded
5.3A
WE-HCF Series
28mm x 25mm x 20.5mm
0.03645ohm
± 20%
28mm
25mm
20.5mm
3103345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.460
5+
€4.770
10+
€4.470
25+
€4.160
50+
€3.960
Min: 1 / Mult: 1
33µH
8.8A
Shielded
9.4A
IHLP-6767GZ-8A Series
17.15mm x 17.15mm x 7mm
0.034ohm
± 20%
17.15mm
17.15mm
7mm
3677492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
10+
€0.903
50+
€0.788
100+
€0.703
200+
€0.675
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.8A
Shielded
15.2A
SRP1038AA Series
-
0.019ohm
± 20%
11mm
10mm
3.8mm
3103345RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.960
Min: 100 / Mult: 1
33µH
8.8A
Shielded
9.4A
IHLP-6767GZ-8A Series
17.15mm x 17.15mm x 7mm
0.034ohm
± 20%
17.15mm
17.15mm
7mm
2842191

RoHS

Date/Lot Code

Each
1+
€8.410
10+
€8.060
20+
€7.900
Min: 1 / Mult: 1
100µH
8.8A
Shielded
9.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0359ohm
± 20%
28mm
25mm
20.5mm
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.300
50+
€1.070
250+
€0.872
500+
€0.868
1000+
€0.725
More Pricing...
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
12A
MPL-AL Series
-
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
3923804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
10+
€0.841
50+
€0.822
100+
€0.718
200+
€0.680
More Pricing...
Min: 1 / Mult: 1
33µH
8.8A
Shielded
6.5A
SPM-VT-D Series
-
0.0649ohm
± 20%
10.5mm
10mm
6.5mm
2333864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
10+
€0.879
50+
€0.801
100+
€0.723
200+
€0.683
More Pricing...
Min: 1 / Mult: 1
3.5µH
8.8A
Shielded
9.8A
SRR1280 Series
-
0.012ohm
± 30%
12.5mm
12.5mm
7.5mm
2333864RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.723
200+
€0.683
400+
€0.642
Min: 100 / Mult: 1
3.5µH
8.8A
Shielded
9.8A
SRR1280 Series
-
0.012ohm
± 30%
12.5mm
12.5mm
7.5mm
3102885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.995
50+
€0.867
100+
€0.822
Min: 1 / Mult: 1
680nH
8.8A
Shielded
13A
MPX Series
-
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
3102885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.822
Min: 100 / Mult: 1
680nH
8.8A
Shielded
13A
MPX Series
-
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
3517097RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.150
200+
€2.040
500+
€2.000
Min: 100 / Mult: 1
10µH
8.8A
Shielded
20.3A
WE-LHMI Series
-
0.0165ohm
± 20%
13.5mm
12.5mm
6.2mm
3501813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.070
250+
€0.872
500+
€0.868
1000+
€0.725
2000+
€0.685
Min: 100 / Mult: 5
1.8µH
8.8A
Shielded
12A
MPL-AL Series
-
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
3780939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.260
50+
€1.640
100+
€1.490
250+
€1.330
Min: 1 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
9600µohm
± 20%
5.4mm
5.4mm
2.1mm
3287778RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.892
Min: 100 / Mult: 1
680nH
8.8A
Shielded
13A
MPXV Series
-
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
3517097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.550
10+
€2.480
50+
€2.360
100+
€2.150
200+
€2.040
More Pricing...
Min: 1 / Mult: 1
10µH
8.8A
Shielded
20.3A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
0.0165ohm
± 20%
13.5mm
12.5mm
6.2mm
3780939RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.490
250+
€1.330
Min: 100 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
9600µohm
± 20%
5.4mm
5.4mm
2.1mm
3287778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
10+
€1.040
50+
€0.910
100+
€0.892
Min: 1 / Mult: 1
680nH
8.8A
Shielded
13A
MPXV Series
7mm x 6.5mm x 1.8mm
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
3677492RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.703
200+
€0.675
500+
€0.647
Min: 100 / Mult: 1
4.7µH
8.8A
Shielded
15.2A
SRP1038AA Series
-
0.019ohm
± 20%
11mm
10mm
3.8mm
3923804RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.718
200+
€0.680
500+
€0.641
Min: 100 / Mult: 1
33µH
8.8A
Shielded
6.5A
SPM-VT-D Series
-
0.0649ohm
± 20%
10.5mm
10mm
6.5mm
4558680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.950
10+
€3.180
50+
€2.600
100+
€2.410
200+
€2.240
More Pricing...
Min: 1 / Mult: 1
15µH
8.8A
Shielded
11.45A
WE-LHCA Series
-
0.028ohm
± 20%
13.45mm
12.6mm
6.3mm
4558680RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.410
200+
€2.240
400+
€2.200
Min: 100 / Mult: 1
15µH
8.8A
-
11.45A
-
-
0.028ohm
-
13.45mm
12.6mm
6.3mm
4360155RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€1.550
Min: 100 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAPI
-
9600µohm
± 20%
5.4mm
5.4mm
2.1mm
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account